최신 제품 알루미늄 유기 폴리머 콘덴서
적용된 필터:
선택 항목 없음
현재 필터를 수정하려면 제품 탭으로 돌아가십시오.
보기: 1 - 1/1
TDK B409x SMD 하이브리드 알루미늄 전해 커패시터
12-11-2025
12-11-2025
최대 30g의 기계적 진동(MIL-STD-202, Method 204)을 견디도록 설계된 커패시터 포함.
Nichicon GYG Conductive Polymer Hybrid Capacitors
08-28-2025
08-28-2025
High-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
08-27-2025
08-27-2025
Offers low ESR, high ripple current capability, and long operational life (up to 4000 hours).
Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
03-31-2025
03-31-2025
AEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
07-23-2024
07-23-2024
Features chip-type capacitors with low ESR and high ripple current ratings.
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors
06-25-2024
06-25-2024
AEC-Q200 qualified for various automotive applications and vibration resistant up to 30G.
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
06-05-2024
06-05-2024
Features RSHV and RSHT series conductive polymer capacitors designed for industrial applications.
Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
04-18-2024
04-18-2024
Chip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C.
Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
04-18-2024
04-18-2024
Chip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C.
Panasonic EEH-ZL 알루미늄 유기물 전해 커패시터
04-12-2024
04-12-2024
Features large capacitance with five case sizes from ø5x5.8mm to ø10x10.2mm and high ripple current.
KEMET APL9x 사각형 알루미늄 폴리머 커패시터
04-04-2024
04-04-2024
AEC-Q200 인증을 받았고, 콤팩트한 설계가 필요한 48 V 자동차 애플리케이션 & 플랫폼을 충족합니다.
Panasonic EEF-TX 알루미늄 유기 폴리머 커패시터
10-05-2023
10-05-2023
3mΩ ~ 15mΩ의 낮은 ESR과 +135 °C에서 5 500시간의 내구성을 제공하는 표면 실장 커패시터입니다.
Panasonic EEF-KX 전도성 알루미늄 전해 커패시터
10-05-2023
10-05-2023
+125°C에서 5500시간의 높은 내구성을 제공하므로 수명이 매우 긴 애플리케이션에 사용할 수 있습니다.
Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors
08-15-2023
08-15-2023
Features AEC-Q200-qualified capacitors with an improved load life of 4000 hours at +125°C.
보기: 1 - 25/39