최신 제품 알루미늄 전해 콘덴서
알루미늄 전해 콘덴서의 유형
적용된 필터:
선택 항목 없음
현재 필터를 수정하려면 제품 탭으로 돌아가십시오.
Panasonic EEH-ZL 알루미늄 유기물 전해 커패시터
04-12-2024
04-12-2024
Features large capacitance with five case sizes from ø5x5.8mm to ø10x10.2mm and high ripple current.
Panasonic EEF-KX 전도성 알루미늄 전해 커패시터
10-05-2023
10-05-2023
+125°C에서 5500시간의 높은 내구성을 제공하므로 수명이 매우 긴 애플리케이션에 사용할 수 있습니다.
Panasonic EEF-TX 알루미늄 유기 폴리머 커패시터
10-05-2023
10-05-2023
3mΩ ~ 15mΩ의 낮은 ESR과 +135 °C에서 5 500시간의 내구성을 제공하는 표면 실장 커패시터입니다.
Panasonic EEH-ZTU 하이브리드 알루미늄 전해 커패시터
08-07-2023
08-07-2023
+125°C/+135°C에서 4000시간의 내구성을 제공하는 AEC-Q200 인증 커패시터입니다.
Panasonic EEE-FH 알루미늄 전해 커패시터
06-30-2023
06-30-2023
6.3VDC ~ 100VDC 전압 범위, 680 μF 최대 정격 정전용량 및 AEC-Q200 규정 준수를 제공합니다.
보기: 1 - 13/13
TDK B409x SMD 하이브리드 알루미늄 전해 커패시터
12-11-2025
12-11-2025
최대 30g의 기계적 진동(MIL-STD-202, Method 204)을 견디도록 설계된 커패시터 포함.
TDK B43655 알루미늄 전해 커패시터
10-06-2025
10-06-2025
Qualified based on AEC-Q200 standards and designed for onboard chargers.
TDK B43656 알루미늄 전해 커패시터
09-02-2025
09-02-2025
Designed for applications requiring high capacitance, long life, and high reliability.
Nichicon GYG Conductive Polymer Hybrid Capacitors
08-28-2025
08-28-2025
High-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
08-27-2025
08-27-2025
Offers low ESR, high ripple current capability, and long operational life (up to 4000 hours).
Nichicon UCN Long Life Aluminum Electrolytic Capacitors
08-27-2025
08-27-2025
High-reliability, surface-mount components engineered for demanding environments.
Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
03-31-2025
03-31-2025
AEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.
Nichicon UTF AEC-Q200 Aluminum Electrolytic Capacitors
01-30-2025
01-30-2025
Offers a higher ripple current via a high-capacity electrode foil and low-resistance electrolyte.
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors
01-23-2025
01-23-2025
+125°C long-life assurance, 450V voltage, & 220µF-680µF capacitance in snap-in terminal-type design.
Nichicon LGA Aluminum Electrolytic Capacitors
12-27-2024
12-27-2024
Snap-in terminal-type with high capacitance, high ripple current, and withstanding 5000hrs at 105°C.
Nichicon UBR AEC-Q200 Aluminum Electrolytic Capacitors
11-12-2024
11-12-2024
AEC-Q200-qualified, radial-leaded capacitors in a miniature-sized package.
Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic Capacitors
09-20-2024
09-20-2024
AEC-Q200-qualified devices with a guaranteed life of 5000 hours at +105°C.
Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors
09-20-2024
09-20-2024
A high-performance electrolyte offers higher conductivity, achieving lower impedance than the ZLH.
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
07-23-2024
07-23-2024
Features chip-type capacitors with low ESR and high ripple current ratings.
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors
06-25-2024
06-25-2024
AEC-Q200 qualified for various automotive applications and vibration resistant up to 30G.
Vishay 101/102 PHR-ST 알루미늄 전해 커패시터
06-10-2024
06-10-2024
Ø 90mm x 220mm 케이스 크기로 제공되는 스크류 단자와 함께 전력의 높은 리플 전류를 제공합니다.
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
06-05-2024
06-05-2024
Features RSHV and RSHT series conductive polymer capacitors designed for industrial applications.
Chemi-Con KRB Aluminum Electrolytic Capacitors
05-07-2024
05-07-2024
Aluminum snap-ins with high capacitance values up to 340µF in 400V, 420V, and 450V rated voltages.
보기: 1 - 25/81