최신 제품 스위치

스위치의 유형

카테고리 보기 변경

Standex MK36 Recessed Reed Sensors
Standex MK36 Recessed Reed Sensors
09-03-2026
Designed for a press-fit installation that utilizes crush ribs to retain the sensor. 
Dailywell ES Series Emergency Stop Switches
Dailywell ES Series Emergency Stop Switches
09-02-2026
Reliable self-locking safety control, highly visible 32mm/40mm actuators with forced disconnection.
Schurter DMTH  2.54mm THT DIP Switches
Schurter DMTH 2.54mm THT DIP Switches
08-26-2026
Robust and cost-effective DIP switches designed for reliable manual configuration.
Diptronics T5WJ 비조명 택트 스위치
Diptronics T5WJ 비조명 택트 스위치
08-11-2026
Surface-mount, IP67-sealed tactile switches with a long travel.
Diptronics T8W 비조명 택트 스위치
Diptronics T8W 비조명 택트 스위치
08-11-2026
IP67-sealed, vertical-orientation tactile switches in an 8.5mm L  x 8.5mm W  x 3.95mm H package.
Diptronics MTE Detector Switches
Diptronics MTE Detector Switches
08-11-2026
Detector switches with 1P2T PC board terminals and dustproof/waterproof options.
Diptronics MLG 조명 택트 스위치
Diptronics MLG 조명 택트 스위치
08-11-2026
Provides horizontal operation and various LED colors in an 8.0mm L x 9.45mm W x 17.1mm H package.
OTTO T6 Sealed Magnetic Switches
OTTO T6 Sealed Magnetic Switches
07-21-2026
Military-grade, magnetically held toggle switches
C&K Switches TSC 시리즈 토글 안전 커버
C&K Switches TSC 시리즈 토글 안전 커버
07-20-2026
우발적인 스위치 작동을 방지하도록 설계되었으며 견고한 구성과 세련된 디자인을 결합했습니다.
E-Switch PV16 Anti-Vandal Switches
E-Switch PV16 Anti-Vandal Switches
07-14-2026
Durable IP67-rated anti-vandal switches with LED illumination options.
C&K Switches APL 잠금 푸시버튼 스위치
C&K Switches APL 잠금 푸시버튼 스위치
07-13-2026
안전, 신뢰도 및 유지 관리되는 ON/OFF기능을 요하는 애플리케이션을 위해 설계되었습니다.
EAO Series 82 Keylock & Selector Switches
EAO Series 82 Keylock & Selector Switches
07-07-2026
Vandal-resistant keylock and selector switches for industrial HMI applications.
Mallory Sonalert FWM/FWCM/FWP Pushbutton Switches
Mallory Sonalert FWM/FWCM/FWP Pushbutton Switches
06-04-2026
 Available in a wide range of body styles and termination options.
Schurter TCS43 Microminiature Tactile Switches
Schurter TCS43 Microminiature Tactile Switches
05-27-2026
Offers compact size, reliability, and precise haptic feedback for high-performance applications.
Schurter SMT DIP Switches
Schurter SMT DIP Switches
05-26-2026
Offers a 1.27mm half-pitch and a 2.2mm height for a low-profile, space-saving design.
Same Sky 파손 방지 스위치
Same Sky 파손 방지 스위치
05-26-2026
IP67 등급과 스테인리스 스틸 또는 블랙 합금 금속 하우징을 제공하여 열악한 환경에서도 사용할 수 있습니다.
EAO Series 84 E-Stops & Stop Switches
EAO Series 84 E-Stops & Stop Switches
05-22-2026
Provides important safety control for machinery and industrial automation equipment.
EAO Series 51 E-Stops & Stop Switches
EAO Series 51 E-Stops & Stop Switches
05-22-2026
Provides reliable snap-action switching in industrial automation and mobile control units.
RAFI RAMO® E Emergency Stops with M12 Connections
RAFI RAMO® E Emergency Stops with M12 Connections
05-21-2026
Plug-and-play design and 22mm or 30mm mounting hole diameters for simple, time-saving installation.
GCT Slide Switches
GCT Slide Switches
05-08-2026
Available in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.
Same Sky IP 등급 푸시 버튼 스위치
Same Sky IP 등급 푸시 버튼 스위치
05-07-2026
내구성을 위한 IP67 등급을 제공하며,11.8 mmx11.8 mm과 같이 작은 패키지 사이즈도 있습니다.
CTS Electronic Components 230MA-C Micro Switches
CTS Electronic Components 230MA-C Micro Switches
05-05-2026
Widely used wherever human-machine interfaces (HMIs) are required.
Mallory Sonalert FPM Pushbutton Switches
Mallory Sonalert FPM Pushbutton Switches
04-30-2026
Designed to meet the demands of industrial, commercial, and OEM applications.
Same Sky 조명 푸시 버튼 스위치
Same Sky 조명 푸시 버튼 스위치
04-27-2026
SPST 회로 유형 및 오프-(온) 또는 오프-온 스위치 기능이 특징입니다.
C&K Switches TDB 초소형 SMT 반 피치 DIP 스위치
C&K Switches TDB 초소형 SMT 반 피치 DIP 스위치
04-02-2026
금도금 접점 100mΩ접점 저항 및 4.9 N 작동력을 제공합니다.
보기: 1 - 25/188