PUI Audio 최신 제품 스피커 및 트랜듀서

PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
06-11-2025
Offers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.
PUI Audio SMT-1720-T-HT Transducer
PUI Audio SMT-1720-T-HT Transducer
09-13-2024
17mm surface mount electromagnetic transducer with a 50mA current rating.
PUI Audio SMS-2504MS-WP-HT SMT Speaker
PUI Audio SMS-2504MS-WP-HT SMT Speaker
09-05-2024
25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.
PUI Audio AS Speakers
PUI Audio AS Speakers
07-12-2024
Available in sizes ranging from 20mm to 58mm and offer a slim profile design.
PUI Audio Lead-Free Buzzers
PUI Audio Lead-Free Buzzers
06-07-2024
Designed with various resonant frequencies and mounting configurations.
PUI Audio Piezo Haptic Benders
PUI Audio Piezo Haptic Benders
11-02-2023
음향 구성 요소 또는 액추에이터와 같은 다양한 애플리케이션을 위한 3개의 햅틱 벤딩이 특징입니다.
PUI Audio SMT-0840-T 표면 실장형 트랜스듀서
PUI Audio SMT-0840-T 표면 실장형 트랜스듀서
05-05-2023
4kHz의 공진에서 100dB 출력을 제공하는 최고 점화 전자기 트랜스듀서입니다.
PUI Audio UTR Ultrasonic Transducers
PUI Audio UTR Ultrasonic Transducers
02-15-2023
Surface mount ultrasonic transducers in a small package and work up to 300KHz.
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
11-08-2022
Offers a 0.5W input power rating, 760Hz to 10,000Hz frequency range, and 30Ω impedance rating.
PUI Audio SMS Series Surface-Mount Speakers
PUI Audio SMS Series Surface-Mount Speakers
11-08-2022
Offers a 30Ω impedance rating, 1W maximum input power rating, and <5% total harmonic distortion.
PUI Audio AS Waterproof Heat-Resistant Speakers
PUI Audio AS Waterproof Heat-Resistant Speakers
11-02-2022
IP65-rated speakers with 3W- or 5W-rated power handling and a flange mount design.
PUI Audio Low Current Magnetic Transducers
PUI Audio Low Current Magnetic Transducers
10-28-2022
Efficient surface mount transducers with top and side firing onfigurations.
PUI Audio AT Waterproof Transducers
PUI Audio AT Waterproof Transducers
08-09-2022
IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency and wire leads.
보기: 1 - 13/13

VCC MT Magnetic Transducers
VCC MT Magnetic Transducers
11-05-2025
Externally driven magnetic transducers that feature rich sound quality and a low-frequency response.
Same Sky 인 이어 스피커 확장
Same Sky 인 이어 스피커 확장
11-03-2025
귀에 직접 배치할 때 최적의 성능을 발휘하도록 설계되었습니다.
Taoglas SPKW Speaker with Wi-Fi Antenna
Taoglas SPKW Speaker with Wi-Fi Antenna
09-30-2025
8Ω speaker with integrated antenna functionality delivering clear, balanced audio output.
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
07-15-2025
Offer multiple levels of sound tone intensity for cardiac monitoring and heart failure applications.
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
06-11-2025
Offers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.
PUI Audio SMT-1720-T-HT Transducer
PUI Audio SMT-1720-T-HT Transducer
09-13-2024
17mm surface mount electromagnetic transducer with a 50mA current rating.
PUI Audio SMS-2504MS-WP-HT SMT Speaker
PUI Audio SMS-2504MS-WP-HT SMT Speaker
09-05-2024
25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.
PUI Audio AS Speakers
PUI Audio AS Speakers
07-12-2024
Available in sizes ranging from 20mm to 58mm and offer a slim profile design.
Same Sky 트위터
Same Sky 트위터
06-14-2024
돔 스타일과 콘 스타일로 제공되어 사용자의 디자인 및 사운드 요구 사항에 맞게 선택할 수 있습니다.
PUI Audio Lead-Free Buzzers
PUI Audio Lead-Free Buzzers
06-07-2024
Designed with various resonant frequencies and mounting configurations.
Same Sky 스프링 접점 스피커
Same Sky 스프링 접점 스피커
05-13-2024
크기 ≤40 mm 및 전력 범위 0.3 W~2 W의 미니어처 디자인을 제공합니다. 
Same Sky IEC 60601-1-8 의료용 스피커
Same Sky IEC 60601-1-8 의료용 스피커
02-02-2024
IEC 60601-1-8 표준에 따라 인증된 장치에 필요한 규정에 맞게 설계되었습니다.
Mallory Sonalert Audio Indicators & Speakers
Mallory Sonalert Audio Indicators & Speakers
12-29-2023
Expansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.
Mallory Sonalert Transducers & Indicators
Mallory Sonalert Transducers & Indicators
12-28-2023
An expanded portfolio of surface-mounted technology (SMT) transducers and indicators.
PUI Audio Piezo Haptic Benders
PUI Audio Piezo Haptic Benders
11-02-2023
음향 구성 요소 또는 액추에이터와 같은 다양한 애플리케이션을 위한 3개의 햅틱 벤딩이 특징입니다.
Same Sky 높은 사운드 출력의 더블 마그넷 스피커
Same Sky 높은 사운드 출력의 더블 마그넷 스피커
07-13-2023
크기는 42.5 mm~48 mm 깊이는 21.6 mm4 W또는5 W 공칭 입력, 임피던스 4Ω 입니다.
DB Unlimited SM150806-2 동적 마이크로 스피커
DB Unlimited SM150806-2 동적 마이크로 스피커
06-21-2023
850Hz ~ 20,000Hz의 주파수 범위, 1W의 공칭 정격 전력, 플러시 장착 설계를 제공합니다.
Mallory Sonalert MSW 90dB 23mm 의료용 알람
Mallory Sonalert MSW 90dB 23mm 의료용 알람
06-21-2023
IEC 제공 사운드 파일, 3가지 유형의 우선순위 톤 생성, IEC 60601-1-8 AMD2 (2020) 승인 획득.
PUI Audio SMT-0840-T 표면 실장형 트랜스듀서
PUI Audio SMT-0840-T 표면 실장형 트랜스듀서
05-05-2023
4kHz의 공진에서 100dB 출력을 제공하는 최고 점화 전자기 트랜스듀서입니다.
Same Sky 방수 IPX 스피커
Same Sky 방수 IPX 스피커
05-02-2023
프로파일 깊이가 최저 2mm 만큼 낮은 IPX5, IP66, IPX7, IP66, IP67, IPX8 등급 스피커입니다.
CHERRY UM Microphones & Accessories
CHERRY UM Microphones & Accessories
04-03-2023
Include three first-class sound-quality microphones, a POP filter, and two USB microphone arms.
KEMET 디스크 형태 압전 변환기
KEMET 디스크 형태 압전 변환기
03-07-2023
압전 효과 원리 를 바탕으로 압력에 반응하여 전하를 생성합니다.
PUI Audio UTR Ultrasonic Transducers
PUI Audio UTR Ultrasonic Transducers
02-15-2023
Surface mount ultrasonic transducers in a small package and work up to 300KHz.
PUI Audio SMS Series Surface-Mount Speakers
PUI Audio SMS Series Surface-Mount Speakers
11-08-2022
Offers a 30Ω impedance rating, 1W maximum input power rating, and <5% total harmonic distortion.
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
11-08-2022
Offers a 0.5W input power rating, 760Hz to 10,000Hz frequency range, and 30Ω impedance rating.
보기: 1 - 25/29