최신 제품 헤더 및 와이어 하우징

Mill-Max 836/838 Spring-Loaded Pogo Pin Header Strips
Mill-Max 836/838 Spring-Loaded Pogo Pin Header Strips
09-23-2025
Vertical surface-mount headers that are inserted into high-temperature thermoplastic insulators.
Mill-Max Maxnetic® Spring-Loaded & Target Connectors
Mill-Max Maxnetic® Spring-Loaded & Target Connectors
07-28-2025
Includes the 874 and 875 series, offers 4 to 10 positions with solder-cup or through-hole mounting.
Mill-Max 0.050″ Pitch Spring-Loaded Connectors
Mill-Max 0.050″ Pitch Spring-Loaded Connectors
07-22-2024
Available from 2 to 12 positions and with single and double row options.
Mill-Max 0.050" Pitch Miniature Spring-Loaded Contacts
Mill-Max 0.050" Pitch Miniature Spring-Loaded Contacts
01-12-2024
Compact pins and connectors designed for 0.050″ pitch applications.
Mill-Max Flat & Pointed Tip Spring-Loaded Pins & Connectors
Mill-Max Flat & Pointed Tip Spring-Loaded Pins & Connectors
07-17-2023
Provide solutions for testing & other specialized connection requirements, SMT or thru-hole options.
Mill-Max .050" Pitch Solder Cup Target Connectors
Mill-Max .050" Pitch Solder Cup Target Connectors
07-04-2023
Available in single- and double-row configurations and range from 1 to 10 position counts.
Mill-Max 869 Series Double-Row Spring-Loaded Connectors
Mill-Max 869 Series Double-Row Spring-Loaded Connectors
02-09-2023
Header strips and target receptacles that range from 4 to 20 pin counts in a 4mm pitch design.
Mill-Max 867 Single Row Spring-Loaded Cable Assemblies
Mill-Max 867 Single Row Spring-Loaded Cable Assemblies
11-14-2022
Single row spring-loaded cable assemblies with wire termination spring-loaded headers.
Mill-Max Maxnetic® Spring-Loaded Connectors
Mill-Max Maxnetic® Spring-Loaded Connectors
07-14-2022
2 to 6 positions, magnetic inserts provide a reliable connection in rigorous environments.
Mill-Max Omniball® Spring-Loaded Connectors
Mill-Max Omniball® Spring-Loaded Connectors
05-24-2022
Designed for applications requiring multiple contact points in sliding or rotational orientations.
Mill-Max Pre-Wired Double Row Connectors
Mill-Max Pre-Wired Double Row Connectors
03-29-2022
Comes in both spring-loaded and target versions with 4 to 20 positions available.
보기: 1 - 11/11

TE Connectivity AMPFAIL ULTRA 커넥터
TE Connectivity AMPFAIL ULTRA 커넥터
02-06-2026
연성 플랫 케이블(FFC) 및 연성 인쇄 회로(FPC) 애플리케이션용으로 설계되었습니다.
Amphenol FureHStak™ 0.50 mm 커넥터
Amphenol FureHStak™ 0.50 mm 커넥터
02-05-2026
확장된 애플리케이션 기간 동안 빠른 데이터 전송, 높은 신호 품질 및 신뢰성을 제공합니다.
Molex Micro-Fit+OCP M-PIC 12 V 커넥터
Molex Micro-Fit+OCP M-PIC 12 V 커넥터
01-27-2026
OCP M-PIC 사양에 따라 주변 장치에 최대 864W 전력을 공급합니다.
TE Connectivity QP 6.5 다중 색상 와이어-보드 전원 커넥터
TE Connectivity QP 6.5 다중 색상 와이어-보드 전원 커넥터
01-16-2026
인쇄 회로 기판(PCB) 제조업체의 조립 효율성 향상을 돕도록 설계되었습니다.
TE Connectivity 1mm 이중 열 내부 잠금 HPI 커넥터
TE Connectivity 1mm 이중 열 내부 잠금 HPI 커넥터
12-18-2025
플러그 어셈블리와 리셉터클 간의 강력한 결합으로 청각적 및 촉각적 클릭 소리가 발생합니다.
Samtec UXV35 표준 커넥터
Samtec UXV35 표준 커넥터
12-17-2025
다양한 개방 시스템 공급업체의 구성요소 통합 성공률을 높이도록 설계되었습니다.
Preci-Dip Pre-Wired Connector
Preci-Dip Pre-Wired Connector
12-16-2025
Designed to handle up to 20A continuous current and offers excellent thermal performance.
TE Connectivity 동적 HV 커넥터 시스템
TE Connectivity 동적 HV 커넥터 시스템
10-24-2025
고성능 수지(resin)를 사용한 1000V 정격 전압 및 PCB와 와이어 연결을 위한 3.5mm 피치 설계.
Mill-Max 836/838 Spring-Loaded Pogo Pin Header Strips
Mill-Max 836/838 Spring-Loaded Pogo Pin Header Strips
09-23-2025
Vertical surface-mount headers that are inserted into high-temperature thermoplastic insulators.
Hirose Electric 웨어러블 솔루션
Hirose Electric 웨어러블 솔루션
09-08-2025
이어폰, 스마트 시계, 스마트 안경, 스마트 반지 등 웨어러블 장치용으로 설계되었습니다.
Molex SideWize 커넥터
Molex SideWize 커넥터
09-01-2025
측면 출구 리셉터클은 감전을 줄이기 위해 케이블굽힘 반경, 터치 안전/핑거 프루프를 제거합니다.
TE Connectivity 0.8mm 로우 프로파일 크림프 터미네이션 커넥터
TE Connectivity 0.8mm 로우 프로파일 크림프 터미네이션 커넥터
08-29-2025
자동차, 전력, 신호 어플리케이션을 위한 와이어-보드 커넥터 시스템을 제공합니다.
TE Connectivity FLIP-N-LOK 와이어-보드 신호 커넥터
TE Connectivity FLIP-N-LOK 와이어-보드 신호 커넥터
08-14-2025
Maximizes PCB space, high-density with lever design to assist with efficiency and ergonomics.
HARTING har-flexicon® 이더넷 및 SPE용 커넥터
HARTING har-flexicon® 이더넷 및 SPE용 커넥터
08-13-2025
이더넷 애플리케이션을 위해 특별히 설계된 및 테스트를 거쳐 견고하고 및 일관된 연결을 보장합니다.
HARTING har-flex® 보드 IDC
HARTING har-flex® 보드 IDC
07-29-2025
플러그형 연결이 필요하지 않은 애플리케이션을 위한 영구적인 케이블-보드 솔루션입니다.
Amphenol FitMate™ 1 00 mm 와이어-보드 커넥터
Amphenol FitMate™ 1 00 mm 와이어-보드 커넥터
07-28-2025
소형 및 로우 프로파일 커넥터가 필요한 장치에 이상적입니다.
Mill-Max Maxnetic® Spring-Loaded & Target Connectors
Mill-Max Maxnetic® Spring-Loaded & Target Connectors
07-28-2025
Includes the 874 and 875 series, offers 4 to 10 positions with solder-cup or through-hole mounting.
Phoenix Contact KNX PCB 커넥터
Phoenix Contact KNX PCB 커넥터
07-15-2025
빌딩 자동화에서 KNX 통신에 일반적으로 사용되는 폼 팩터의 PCB 커넥터입니다.
TE Connectivity LP 6.2 와이어-보드 전원 커넥터
TE Connectivity LP 6.2 와이어-보드 전원 커넥터
07-01-2025
Provide up to 14A current performance by utilizing a high-conducting material terminal.
TE Connectivity 다점 IDC 단자
TE Connectivity 다점 IDC 단자
06-23-2025
Reliable wire-to-board connections while facilitating fully automated board assembly in mini apps.
TE Connectivity 1.25mm HPI 전선-기판 커넥터
TE Connectivity 1.25mm HPI 전선-기판 커넥터
06-17-2025
수직 및 수평 커넥터 장착을 지원하여 다용도로 활용 가능하며, 설계 유연성을 제공합니다.
KYOCERA AVX 양성 WTW 및 WTB 커넥터
KYOCERA AVX 양성 WTW 및 WTB 커넥터
06-03-2025
안정적인 전기 연결을 위해 5mm 피치에서 18AWG ~ 16AWG 단선 또는 연선을 지원합니다.
Hirose Electric KM32A 와이어-보드 커넥터
Hirose Electric KM32A 와이어-보드 커넥터
06-02-2025
2mm 피치 및 0.5mm 단자 탭 크기의 소형 고성능 와이어-보드 솔루션입니다.
Harwin Datamate PIHR 스루 보드 커넥터
Harwin Datamate PIHR 스루 보드 커넥터
05-15-2025
안전한 래치가 있는 단일 행형과 잭스크류 고정이 있는 이중 행형 등 두 가지 유형으로 출시됩니다. 
TE Connectivity 미니 CT 로우 프로파일 인버티드 스루 보드 헤더
TE Connectivity 미니 CT 로우 프로파일 인버티드 스루 보드 헤더
05-15-2025
2, 4, or 5 positions with vertical PCB-mount orientation, inverted design mates from PCB underside.
보기: 1 - 25/113