최신 제품 원형 푸시 풀 커넥터

최신 제품 내에서 검색했을 때 어떤 결과도 나오지 않습니다.
필터 변경을 하고 다시 시도하십시오.

LEMO REDEL® SP Series Watertight IP68 Connectors
LEMO REDEL® SP Series Watertight IP68 Connectors
01-21-2026
PPSU construction makes it lightweight & durable, and it is compatible with repeated sterilization.
ODU MEDI-SNAP® 1.6kV High-Voltage Connectors
ODU MEDI-SNAP® 1.6kV High-Voltage Connectors
11-05-2025
Offers easy handling with push-pull locking and ensures long service life with IP64 protection.
ODU AMC® High-Density 7-Pin, 10A Power Connectors
ODU AMC® High-Density 7-Pin, 10A Power Connectors
08-19-2025
Hybrid connectors engineered for reliable performance in demanding applications.
ODU AMC® Protective Caps
ODU AMC® Protective Caps
05-16-2025
Designed for receptacles GK size 0, size 3, or G6 and G8.
ODU MEDI-SNAP® High-Voltage Connectors
ODU MEDI-SNAP® High-Voltage Connectors
01-07-2025
Feature break-away or push-pull locking principle and up to 5000 mating cycles.
LEMO 2P 5kV High-Voltage Connectors
LEMO 2P 5kV High-Voltage Connectors
12-16-2024
Offer precise signal integrity and 5kV voltage on 26 or 34 contacts within a compact ∅18mm design.
ODU MEDI-SNAP® Protective Covers
ODU MEDI-SNAP® Protective Covers
10-08-2024
Designed for size 1 receptacles and in-line receptacles, and work on break-away locking principle.
ODU AMC® High-Density Protective Caps
ODU AMC® High-Density Protective Caps
06-04-2024
Protects AMC® High-Density Connectors, features TPU black rubber housing with an IPX7 rating.
Phoenix Contact QPD 커넥터
Phoenix Contact QPD 커넥터
05-01-2024
케이블 연장 작업 및 케이블 수리 작업을 간소화하여, 현장 연결 시 최대 80%의 시간을 절약할 수 있습니다.
LEMO P Series Push-Pull Connectors
LEMO P Series Push-Pull Connectors
03-01-2024
Suitable for indoor and protected environments due to the IP50/IP64 protection ratings.
ODU MINI-SNAP® Protective Covers
ODU MINI-SNAP® Protective Covers
02-04-2024
Housed in robust metal housing and are rated for at least 500 autoclaving cycles.
ODU MINI-SNAP® SPE Push-Pull Locking Connectors
ODU MINI-SNAP® SPE Push-Pull Locking Connectors
11-02-2023
Features a single copper twisted-wire pair that enables Ethernet connections.
Amphenol 38999 Ram 잠금 포지티브 잠금 커넥터
Amphenol 38999 Ram 잠금 포지티브 잠금 커넥터
11-02-2023
푸시-풀 인터페이스를 사용하여 우발적인 분리가 문제되는 애플리케이션에 이상적입니다.
HARTING M12 푸시풀 인버스 솔루션
HARTING M12 푸시풀 인버스 솔루션
10-02-2023
내부 잠금 메커니즘과 M12 푸시풀 역방향 수형 또는 암형 케이블 커넥터로 설계되었습니다.
ODU MEDI-SNAP® Size 2 Push-Pull Circular Connectors
ODU MEDI-SNAP® Size 2 Push-Pull Circular Connectors
09-11-2023
Circular push-pull connectors with plastic housing in size 2, coded by pin and groove.
LEMO ORIGINALS S Series Connectors 12G-SDI 4K UltraHD
LEMO ORIGINALS S Series Connectors 12G-SDI 4K UltraHD
08-11-2023
Robust circular push-pull connectors with knurled crimping collet for improved cable retention.
ODU AMC® High-Density Connectors with Dual Lock
ODU AMC® High-Density Connectors with Dual Lock
07-06-2023
Provide additional protection through screw locking in case of high resistance to vibrations.
ODU MEDI-SNAP® 3.5 터치 방지 고밀도 커넥터
ODU MEDI-SNAP® 3.5 터치 방지 고밀도 커넥터
02-13-2023
하이브리드 기술 기능 & 하이폴 옵션이 특징은 까다로운 애플리케이션에 이상적입니다.
LEMO Automotive Solutions
LEMO Automotive Solutions
12-05-2022
Portfolio of auto connectors broken down into four series for harsh environments: B, F, M, and T.
LEMO High-Speed Data Transfer USB 3.1 Connectors
LEMO High-Speed Data Transfer USB 3.1 Connectors
11-01-2022
Satisfy demanding high-speed data transfer connection conditions using the USB protocol to 10Gb/s.
ODU AMC NP 신속 분리 군용 커넥터
ODU AMC NP 신속 분리 군용 커넥터
10-24-2022
6핀 및 7핀으로 구성된 신속 분리 가능 군용 커넥터입니다.
Amphenol Warrior-Lok 푸시-풀 커넥터
Amphenol Warrior-Lok 푸시-풀 커넥터
09-09-2022
Nett Warrior 프로그램 그리고 기타 군인 착용 장비를 위한 잠금 리셉터클 커넥터
NorComp Telematic Connector Solutions
NorComp Telematic Connector Solutions
06-30-2022
Offers exceptional reliability and superior protection against moisture with an IP67 rating.
ODU AMC® 시리즈 T 3-Way 잠금-1 리셉터클 커넥터
ODU AMC® 시리즈 T 3-Way 잠금-1 리셉터클 커넥터
06-22-2022
푸시-풀, 분리 또는 나사 잠금 잠금 유형과 셸 크기 변형이 9개 또는 12개로 제공됩니다.
Bulgin X Series Push-Pull Connectors
Bulgin X Series Push-Pull Connectors
06-14-2022
Secure latching system with 360° EMI shielding, high-density panel spacing, quick mating/unmating.
보기: 1 - 25/27