Kycon 최신 제품 커넥터
적용된 필터:
브랜드
= Kycon
현재 필터를 수정하려면 제품 탭으로 돌아가십시오.
Kycon KDMI42X HDMI Connectors
01-21-2026
01-21-2026
Feature enhanced metal shields that provide better ESD/EMI protection.
Kycon KUSBV67X USB Connectors
09-18-2025
09-18-2025
Offers a 3A to 5A current rating, 28V maximum rated voltage, and 40mΩ maximum insulation resistance.
Kycon 10G Modular Jack Connectors
01-07-2025
01-07-2025
Offer 2250VDC dielectric withstanding voltage, 750 mating cycles, and 23N maximum mating force.
Kycon KUSB67X USB Type-C™ Connectors
06-16-2023
06-16-2023
Right angle, double row, IP67 protection rating, and a -25°C to +85°C operating temperature range.
Kycon KUSBX-SMT-CS-4-BK USB 4.0 Type-C Sockets
03-27-2023
03-27-2023
Supports connection speeds up to 40Gbit/s and are based on the Thunderbolt 3.
보기: 1 - 5/5
HARTING Han-Eco® Modular Size 4B Hoods & Housings
08-06-2026
08-06-2026
Adds the 4B size to the Han-Eco line while maintaining full compatibility with existing features.
TE Connectivity CCS1 & CCS2 Box-Mount High-Power Charging Inlets
08-05-2026
08-05-2026
Enables higher-power charging for trucks, buses, and other industrial and commercial vehicles.
TE Connectivity RFFLX RayFlite 고전압 플렉스 전원 케이블
08-03-2026
08-03-2026
도심 항공 이동성 및 UAV를 위해 최저 99kg/km의 완성된 케이블 대상 무게와 높은 유연성을 제공합니다.
Samtec UDx6 AcceleRate®mP 0.635 mm 신호/전력 어레이
08-03-2026
08-03-2026
64Gbps PAM4 속도를 달성하는 0.635mm 피치 고밀도, 고속 신호/전력 어레이.
Heyco SS-Lock Crimpless Sunbundler® Cable Ties
07-31-2026
07-31-2026
Crimpless, PVC-coated stainless steel wire cable ties.
ODU AMC® NP Panel-Mount Plugs
07-16-2026
07-16-2026
Features a breakaway locking principle and ruggedized construction with IP68 protection.
TE Connectivity 2.0mm 듀얼 열 잠금식 HPI 커넥터
07-09-2026
07-09-2026
0.8 mm1 0 mm1.25 mm1.5 mm2 mm2.5 mm의 중심선 피치로 제공됩니다.
GCT IP-Rated PCB-Mount End-Launch SMA Connectors
07-09-2026
07-09-2026
Features IP67, IP68, and IP69K protection options, ideal for harsh-environment applications.
보기: 1 - 25/1302