Alpha Wire 센서 접합 블록

결과: 25
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS 센서 커넥터 타입 포트 수 홈런 커넥터 유형 케이블 길이 케이블 직경 전압 정격 전류 정격 코딩 하우징 소재 IP 등급 시리즈
Alpha Wire 센서 접합 블록 M8 Plastic 4PORT 1SIG LED 5M 1재고 상태
최소: 1
배수: 1

M8 4 Port Pre-wired Cable 5 m 5.1 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 802-5M
Alpha Wire 센서 접합 블록 AC DISTRIBUTION BOXES 1재고 상태
최소: 1
배수: 1

M12 8 Port Pre-wired Cable 10 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 909-5M
Alpha Wire 센서 접합 블록 M12 Plastic 4PORT 2SIG 2재고 상태
최소: 1
배수: 1

M12 4 Port Pre-wired Cable 5 m 9.3 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 919-5M
Alpha Wire 센서 접합 블록 M8 Plastic 10PORT 1SIG LED 5M 재고 없음

M8 10 Port Pre-wired Cable 5 m 6.4 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 800-5M
Alpha Wire 센서 접합 블록 M8 Plastic 12PORT 1SIG LED 5M 재고 없음

M8 12 Port Pre-wired Cable 5 m 7.9 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 801-5M
Alpha Wire 센서 접합 블록 M8 Plastic 6PORT 1SIG LED 5M 재고 없음

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 803-5M
Alpha Wire 센서 접합 블록 M8 Plastic 8PORT 1SIG LED 5M 재고 없음

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 804-5M
Alpha Wire 센서 접합 블록 M12 Die Cast 8PORT 1SIG LED 재고 없음

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 900-5M
Alpha Wire 센서 접합 블록 M12 Die Cast 8PORT 1SIG 재고 없음

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 901-5M
Alpha Wire 센서 접합 블록 M12 Die Cast 8PORT 2SIG LED 재고 없음

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 8 A A Coded Zinc IP65, IP67 902-5M
Alpha Wire 센서 접합 블록 M12 Die Cast 8PORT 2SIG 재고 없음

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 10 A A Coded Zinc IP65, IP67 903-5M
Alpha Wire 센서 접합 블록 M12 Die Cast 4PORT 1SIG LED 재고 없음

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 904-5M
Alpha Wire 센서 접합 블록 M12 Die Cast 4PORT 1SIG 재고 없음

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 905-5M
Alpha Wire 센서 접합 블록 M12 Die Cast 4PORT 2SIG LED 재고 없음

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 906-5M
Alpha Wire 센서 접합 블록 M12 Die Cast 4PORT 2SIG 재고 없음

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 907-5M
Alpha Wire 센서 접합 블록 M12 Plastic 8PORT 1SIG LED 재고 없음

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 908-5M
Alpha Wire 센서 접합 블록 M12 Plastic 8PORT 1SIG 재고 없음

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 909-5M
Alpha Wire 센서 접합 블록 M12 Plastic 8PORT 2SIG 재고 없음

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 911-5M
Alpha Wire 센서 접합 블록 M12 Plastic 6PORT 1SIG LED 재고 없음

M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 912-5M
Alpha Wire 센서 접합 블록 M12 Plastic 6PORT 1SIG 재고 없음

M12 6 Port Pre-wired Cable 5 m 7.59 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 913-5M
Alpha Wire 센서 접합 블록 M12 Plastic 6PORT 2SIG LED 재고 없음

M12 6 Port Pre-wired Cable 5 m 9.09 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 914-5M
Alpha Wire 센서 접합 블록 M12 Plastic 6PORT 2SIG 재고 없음

M12 6 Port Pre-wired Cable 5 m 9 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 915-5M
Alpha Wire 센서 접합 블록 M12 Plastic 4PORT 1SIG LED 재고 없음

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 916-5M
Alpha Wire 센서 접합 블록 M12 Plastic 4PORT 1SIG 재고 없음

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 917-5M
Alpha Wire 센서 접합 블록 M12 Plastic 4PORT 2SIG LED 재고 없음

M12 4 Port Pre-wired Cable 5 m 9.3 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 918-5M