Tray WiFi Modules - 802.11

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology WiFi Modules - 802.11 ULP WiFi 802.11 b/g nUFL connector N/A
Min.: 1
Mult.: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 23.76 dBm 210 mA 40 mA - 30 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ULP WI-Fi 802.11 b/g surface mount module with RF pad for routing to ext antenna Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s UART 3 V 3.7 V 12 dBm 120 mA 40 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, PCB ant Lead-Time 20 Weeks
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories Non-Stocked
Min.: 105
Mult.: 105

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories Non-Stocked
Min.: 105
Mult.: 105

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Silicon Laboratories Non-Stocked
Min.: 105
Mult.: 105

AMW004 802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 1.62 V 3.6 V 19 dBm 12.5 mA 6.9 mA - 30 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 802.11 bgn (single band: 2.4 GHz) Serial-to-WiFi Module, SPI Interface Non-Stocked
Min.: 952
Mult.: 952
2.4 GHz to 2.5 GHz 54 Mb/s SPI 3.1 V 3.6 V 17 dBm - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad and secure link capability Non-Stocked Lead-Time 24 Weeks
Min.: 1,300
Mult.: 1,300

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Ezurio WiFi Modules - 802.11 SDIO 802.11a/b/g/n Non-Stocked
Min.: 180
Mult.: 180

45 Series 802.11 a/b/g/n Tray
Ezurio WiFi Modules - 802.11 SDIO 802.11a/b/g/n Non-Stocked Lead-Time 52 Weeks
Min.: 150
Mult.: 150

50 802.11 a/b/g/n 2.4 GHz, 5 GHz SDIO, UART, USB 6 dBm, 18 dBm - 30 C + 85 C Tray
Ezurio WiFi Modules - 802.11 SDIO/USB 802.11a/b/g/n Non-Stocked Lead-Time 52 Weeks
Min.: 192
Mult.: 192

50 Series 802.11 a/b/g/n 2.4 GHz, 5 GHz UART, USB 6 dBm, 18 dBm - 30 C + 85 C Tray
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with Etched Antenna, 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/CE/IC Non-Stocked
Min.: 648
Mult.: 72

ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3.3 V 3.3 V 17 dBm - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 WiFi Module Built In Antenna Non-Stocked
Min.: 260
Mult.: 260

WFM200S 802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 WiFi Module Built In Ant Slink Non-Stocked
Min.: 260
Mult.: 260

WFM200S 802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi Modules - 802.11 WiFi-RF Module Built In Ant Slink Non-Stocked
Min.: 260
Mult.: 260

WFM200S 802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Broadcom / Avago BCM43460KMLG
Broadcom / Avago WiFi Modules - 802.11 SINGLE CHIP 3X3 11 AC Non-Stocked Lead-Time 32 Weeks
Min.: 1,176
Mult.: 1,176

Tray
Silicon Labs RS9113-N00-D1F
Silicon Labs WiFi Modules - 802.11 integrated antenna Non-Stocked
Min.: 490
Mult.: 490
RS9113 2.412 GHz to 5.825 GHz SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Tray
Silicon Labs RS9113-N00-H0N
Silicon Labs WiFi Modules - 802.11 Non-Stocked
Min.: 490
Mult.: 490
Tray
Microchip Technology RN171-I/RM480
Microchip Technology WiFi Modules - 802.11 WI-Fi 802.11 b/g SURFACE MOUNT MODULE w/ RF PAD Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

RN171 Tray
Silex Technology WiFi Modules - 802.11 Mini PCLe 3.3V 802.11a/b/g/n 2.4GHz Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA 0 C + 60 C Tray
Silex Technology WiFi Modules - 802.11 Mini PCLe 3.3V 802.11a/b/g/n 2.4GHz Non-Stocked Lead-Time 46 Weeks
Min.: 100
Mult.: 100

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA - 40 C + 85 C Tray