W3579

Pulse Electronics
673-W3579
W3579

제조업체:

설명:
안테나 NFC FERRITE ANTENNA SEMI-FLEX

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 459

재고:
459 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩11,381.2 ₩11,381
₩8,702.4 ₩87,024
₩8,672.8 ₩433,640
전체 릴(100의 배수로 주문)
₩8,006.8 ₩800,680
₩7,962.4 ₩1,592,480
2,500 견적

제품 속성 속성 값 속성 선택
Pulse
제품 카테고리: 안테나
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
T-Bar
50 Ohms, 80 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
SMD/SMT
13.56 MHz
Mobile Devices, Pairing, Sharing, Payment Terminals
50 mm
35 mm
0.48 mm
Reel
Cut Tape
브랜드: Pulse Electronics
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
팩토리 팩 수량: 100
하위 범주: Antennas
단위 중량: 1.847 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

그룹 저전압 DC 자동차 인포테인먼트 솔루션

YAGEO Group (YAGEO, KEMET 및 Pulse)은 인포테인먼트를 위한 다양한 AEC-Q200-인증 제품을 제공합니다. 이러한 인포테인먼트 솔루션에는 커패시터, 배리스터, MLCC, 저항기 등이 포함됩니다. 

Internal Antennas

Pulse Electronics Internal Antennas are ideal for access points, industrial controls, IoT, telemedicine, and handheld devices and other devices. The antennas are available in WLAN, BLUETOOTH®, ZigBee, ISM, GPS, 3G/4G LTE, and multiband frequencies. Internal antennas are connected to the product PCB as an SMD component or via a cable and a miniature connector.

NFC Antennas

Pulse Electronics NFC Antennas are a portfolio of antennas used for integration into products and applications. Mounting options are available with machine screws or snapped into position using snap features. Pulse Electronics NFC Antennas meet the needs of end-products by changing form factors and feeding mechanisms.

W3579 & W3580 Ferrite-Backed Embedded NFC Antennas

Pulse Electronics W3579 and W3580 Ferrite-Backed Embedded NFC Antennas utilize a semi-flexible sintered ferrite backing designed to optimize magnetic fields. This design feature also increases the corresponding field strength of the antenna. Mounting the antenna is easily accomplished using the thin yet strong adhesive backing. These Near Field Communication (NFC) antennas are ideal for compact embedded products such as tablets, laptops, and payment terminal devices. Pulse Electronics W3579 and W3580 Ferrite-Backed Embedded NFC Antennas are intended for secure payment applications where connect distances are highly constricted to keep sensitive information safe. Applications include mobile devices, payment terminals, and sharing / pairing.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

그룹 I/O 제품

YAGEO Group(YAGEO, KEMET, Pulse) I/O 제품에는 안테나, 커패시터, 초크, 필터, 변압기, 커넥터, 센서 및 인덕터가 포함됩니다. 디지털 시스템에서 입력 및 출력 장치는 다른 시스템 및 장치와의 통신에 매우 중요합니다. 이 장치들은 시스템의 팔과 다리로서 시스템이 작동할 수 있는 기능을 부여합니다. 일반적으로 USB 연결, 내부 및 외부 안테나, 통합 RJ45 모듈 및 환경 센서로 구성됩니다. 이러한 각각의 커넥터는 일반적으로 특정 유형의 컨트롤러가 필요하며, 어떤 경우에는 신호 라인 초크가 다양한 잡음을 필터링합니다. 컨트롤러 자체에는 원치 않는 잡음을 필터링하고 신호를 간섭하는 RF 커패시터 및 인덕터가 포함되어 있습니다. 아래 블록 선도는 YAGEO Group이 제공하는 입력 및 출력 커넥터 및 장치 네트워크의 예입니다.