SEDC2000BYM8/240G

Kingston
524-SEDC2000BYM8240G
SEDC2000BYM8/240G

제조업체:

설명:
고체 상태 드라이브 - SSD 240G DC2000B PCIe 4.0 M.2 2280 Enterprise SSD (No Heatsink)

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.
ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 8

재고:
8 즉시 배송 가능
공장 리드 타임:
2 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩657,904.4 ₩657,904
₩604,816.8 ₩6,048,168

제품 속성 속성 값 속성 선택
Kingston
제품 카테고리: 고체 상태 드라이브 - SSD
RoHS:  
DC2000
240 GB
NVMe SSDs
M.2 2280
3D TLC
NVMe, PCIe 4.0
400 Mb/s
4500 Mb/s
0 C
+ 70 C
80 mm x 22 mm x 8.3 mm
브랜드: Kingston
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): TW
포장: Bulk
제품 유형: Solid State Drives - SSD
팩토리 팩 수량: 10
하위 범주: Memory & Data Storage
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

M.2 Datacenter Enterprise SSDs

Kingston M.2 Datacenter Enterprise Solid State Drives (SSDs) are high-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers. These DC2000B SSDs utilize the Gen 4x4 PCIe interface with 112-layer 3D TLC NAND. The DC2000B data center SSDs feature an integrated aluminum heatsink, hardware-based Power Loss Protection (PLP), low latency, and IOPS consistency. The onboard PLP reduces the possibility of data loss and/or corruption due to unexpected power-off. These data center SSDs are available in 240GB, 480GB, and 960GB capacities. The DC2000B data center SSDs offer an average read latency of 70µs and average write latency of 53µs (240GB), 29µs (480GB), and 20µs (960GB). These data center SSDs operate within the 0°C to 70°C temperature range. The DC2000B data center SSDs are ideal for use in server virtualization, cloud computing, and IT applications.

2.5" SATAIII Enterprise Solid State Drives (SSDs)

Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs) are 4th generation data center SATA 3.0, 6Gbps SSDs with 3D TLC NAND intended for "mixed-use" workloads. These DC600M SSDs protect data against unexpected power failure to reduce the possibility of data loss. The DC600M is designed to deliver latency and IOPS consistency for system integrators, hyper-scale data centers, and cloud service providers. These SSDs operate at 0°C to 70°C temperature range.

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.