SST25VF Series NOR Flash

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 2.7V to 3.6V 8Mbit SPI Serial Flash 2,234In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 4,111In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash FLASH MEMORY 4M (512Kx8) 50MHz 1,827In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 10 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Commercial 2,826In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Industrial 2,719In Stock
6,400Expected 8/18/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 30 mA SPI 80 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 512K x 8 7 us 1,620In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Industrial 1,279In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TDFN-S-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 2,682In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 5,616In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 1Mbit SPI Serial Flash 1,119In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WSON-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 550In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WSON-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 62In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 256K X 8 14 us 870In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2M (256Kx8) 20MHz 2.7-3.6V Commercial 1,347In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 256K X 8 14 us Industrial Temp 933In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 30 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 64K X 8 14 us 1,377In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 20 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K (64Kx8) 20MHz 2.7-3.6V Commercial 828In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 20 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 512K (64Kx8) 33MHz 2.7-3.6V Commercial 583In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K (64Kx8) 33MHz 2.7-3.6V Industrial 821In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Industrial 429In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 335In Stock
13,200On Order
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 80 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 577In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 141In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 2.7V to 3.6V 8Mbit SPI Serial Flash 291In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-S-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16Mbit 50MHz 379In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Tube