DFRobot 이더넷 및 통신 모듈

이더넷 및 통신 모듈의 유형

카테고리 보기 변경
결과: 12
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS 제품 유형 제품 데이터 속도 인터페이스 타입 공급 전압 - 최소 공급 전압 - 최대 최저 작동온도 최고 작동온도
DFRobot 게이트웨이 This is a powerful, user-friendly LoRaWAN indoor gateway (915 MHz / US915/AU915) designed to drastically simplify private IoT. It bridges long-range LoRa wireless protocols to standard IP networks using a stable 8-channel Semtech SX1302 chip. 8재고 상태
6주문 중
최소: 1
배수: 1

Gateways Gateway 100 Mb/s USB 7 V 12 V
DFRobot 게이트웨이 The LoRaWAN Indoor Gateway (EU868) is an all-in-one network solution designed to create private, long-range IoT systems. It utilizes the EU868 frequency to bridge low-power LoRaWAN devices ideal for outdoor sensors to a local network. 2재고 상태
15예상 2026-06-25
최소: 1
배수: 1

Gateways Gateway 100 Mb/s USB 7 V 12 V
DFRobot 이더넷 모듈 The M.2 2.5G Network Card is a high-speed networking solution designed to enhance the Ethernet performance of compatible devices via an M.2 B+M Key slot. 29재고 상태
37주문 중
최소: 1
배수: 1

Ethernet Modules Ethernet Network Adapters 2500 Mbps 0 C + 55 C
DFRobot 이더넷 모듈 The M.2 to 5G Ethernet Network Card is an advanced networking solution designed to upgrade network connectivity by converting an M.2 B+M Key slot into a high-speed 5G Ethernet RJ45 port. Powered by the RTL8126 chipset, this network card supports adap 5재고 상태
최소: 1
배수: 1

Ethernet Modules Ethernet Network Adapters 5 Gbps 0 C + 70 C
DFRobot 서버 LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM, 500GB SSD, WiFi 6E) 11재고 상태
64주문 중
최소: 1
배수: 1
최대: 20

Servers Single Board Computer Servers 12 V 20 V 0 C + 45 C
DFRobot 이더넷 모듈 M.2 (A+E Key) to Gigabit Ethernet Module for LattePanda Alpha and Delta 168재고 상태
최소: 1
배수: 1

Ethernet Modules M.2 to Ethernet 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, M.2 - 40 C + 70 C
DFRobot 네트워킹 모듈 The Gravity: LoRaWAN Node Module (EU868) is a high-performance, easy-to-deploy wireless communication module designed for long-distance, low-power data transmission in outdoor IoT scenarios. Based on the SX1262 RF chip and LoRa modulation technology, 8재고 상태
최소: 1
배수: 1

LoRaWAN Nodes I2C, UART 3.3 V 5 V
DFRobot 네트워킹 모듈 This module is a compact, easy-to-integrate wireless communication solution tailored for long-distance, low-power outdoor IoT scenarios. Based on the SX1262 chip and LoRa modulation technology, it operates in the US915 frequency band (also applicable 4재고 상태
최소: 1
배수: 1

LoRaWAN Nodes I2C, UART 3.3 V 5.5 V
DFRobot 이더넷 모듈 The M.2 to 2.5G Ethernet Network Card is a versatile, high-performance networking solution that enhances connectivity in systems equipped with M.2 slots, such as the LattePanda Alpha and Sigma. With the Intel I225-V chipset, it converts an M.2 slot i 1재고 상태
41예상 2026-06-25
최소: 1
배수: 1

Ethernet Modules Ethernet Network Adapters 2500 Mbps 0 C + 55 C
DFRobot 서버 LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM)
26주문 중
최소: 1
배수: 1
최대: 20

Servers Servers
DFRobot 네트워킹 모듈 LoRaWAN Control Terminal (868MHz) is an IIoT DIN-rail RTU integrating data acquisition, processing, and control. Supports 868MHz (EU/Region 1) LoRaWAN for long-range, reliable connectivity and offline industrial/smart system operation.
5예상 2026-06-26
최소: 1
배수: 1
LoRaWAN Nodes RS-485 12 VDC 24 VDC - 10 C + 60 C
DFRobot 네트워킹 모듈 LoRaWAN Control Terminal (915MHz) IIoT DIN-rail RTU integrating data acquisition, processing, and control. Supports long-range LoRaWAN connectivity. Ideal for smart agriculture, building automation, industrial monitoring.
5예상 2026-06-26
최소: 1
배수: 1
LoRaWAN Nodes RS-485 12 VDC 24 VDC - 10 C + 60 C