EC.20L

Taoglas
960-EC.20L
EC.20L

제조업체:

설명:
게이트웨이 EDGE Connect - Sensor Gateway with 4G, 2G (EMEA) Connectivity

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
12 주 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩933,347.2 ₩933,347
₩899,188.8 ₩8,991,888
25 견적

제품 속성 속성 값 속성 선택
Taoglas
제품 카테고리: 게이트웨이
RoHS:  
ARM Cortex M7
CAN, I2C, RS-485, SPI, UART
3.2 V
4.5 V
- 20 C
+ 60 C
Bulk
브랜드: Taoglas
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
치수: 110.5 mm x 56 mm x 20 mm
플래시: 2048 kB
작동 공급 전류: 2 A to 3 A
제품 유형: Gateways
RAM: 384 kB
팩토리 팩 수량: 1
하위 범주: Ethernet & Communication Modules
단위 중량: 93 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8529104040
ECCN:
EAR99

IoT Solutions

Taoglas IoT Solutions combines the latest in high-performance RF antenna design with advanced positioning, imaging, audio, and artificial intelligence technologies to solve IoT challenges. These solutions cover a range of wireless and IoT technologies such as cellular 4G / 5G, GNSS, Wi-Fi®, DSRC / CV2X, NFC, and LORA / LPWAN as well as any protocol used to transmit and receive data. The portfolio for Taoglas IoT Solutions includes EDGE™ Locate, EDGE Connect, and EDGE IoT Starter Kit. These next-generation devices work with one another, along with Taoglas EDGE Insights™, a cloud-based software platform that offers flexible, reliable, and efficient gathering of data and life-cycle management of EDGE devices. This enables real-time insights and intelligence that drive optimization, cost savings, compliance, and new revenue opportunities for users. Typical applications for Taoglas IoT Solutions devices include automotive, utilities and smart cities, healthcare, telematics, smart metering, and more.

EDGE™ Connect

Taoglas EDGE™ Connect is a low-power IoT sensor gateway with integrated cellular, BLUETOOTH®, and onboard sensors pre-integrated with cloud-based connectivity and device management platform out of the box. Taoglas EDGE Connect enables real-time insights and intelligence to help users save costs, increase revenue, and enhance compliance. This solution works anywhere with cellular connectivity and helps to reduce the cost and complexity of introducing IoT strategies by avoiding lengthy design, engineering, installation, services, and customization. Taoglas EDGE Connect is ideal for connected health gateways, asset monitoring and tracking (BLE beacon gateways), cargo/parcel condition monitoring, shipping, and more.