MIKROE-3763

Mikroe
932-MIKROE-3763
MIKROE-3763

제조업체:

설명:
터치 센서 개발 툴 Button Alarm Click

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩37,000 ₩37,000

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 터치 센서 개발 툴
RoHS:  
Add-On Boards
Capacitive Touch Sensor
CTHS15CIC05ALARM
3.3 V
브랜드: Mikroe
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): RS
치수: 42.9 mm x 25.4 mm
인터페이스 타입: GPIO, PWM
제품 유형: Touch Sensor Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Button ALARM Click

Mikroe Button ALARM Click is an integrated capacitive touch sensor display in the form of a button. The Mikroe click uses capacitive touch sensing and can successfully replace a mechanical button. This allows simplified and reliable user interfaces. The sensor also features a green power symbol icon with a backlight for building various stylized and visually appealing interfaces.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.