MIKROE-3662

Mikroe
932-MIKROE-3662
MIKROE-3662

제조업체:

설명:
온도 센서 개발 툴 Thermo 16 Click

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩16,280 ₩16,280

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 온도 센서 개발 툴
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
TMP235
3.3 V, 5 V
브랜드: Mikroe
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): RS
치수: 28.6 mm x 25.4 mm
제품 유형: Temperature Sensor Development Tools
시리즈: Thermo
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Thermo 16 Click

Mikroe Thermo 16 Click has a sensor IC that measures temperature between -40°C and +150°C. Temperature measurement data is processed by the host MCU. Mikroe Thermo 16 click provides an accuracy of ±1°C in the range from 0°C to 70°C. The sensor has features that make it ideal for temperature measurement applications. These include analog signal output, low power consumption, compact sensor size, and more. The sensor requires almost no external components, which simplifies designs and reduces time to market.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.