MIKROE-1196

Mikroe
932-MIKROE-1196
MIKROE-1196

제조업체:

설명:
광 센서 개발 툴 OPTO click MIKROBUS VERSION

재고 상태: 4

재고:
4 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩36,985.2 ₩36,985

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 광 센서 개발 툴
RoHS:  
Add-On Boards
브랜드: Mikroe
연동 사용 대상: V02630
제품 유형: Optical Sensor Development Tools
시리즈: Sensors-Optical-Click
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
단위 중량: 36 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.