SEN0307

DFRobot
426-SEN0307
SEN0307

제조업체:

설명:
다중 기능 센서 개발 툴 Gravity: URM09 Ultrasonic Distance Sensor (2~500cm, Analog)

재고 상태: 35

재고:
35 즉시 배송 가능
공장 리드 타임:
5 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩11,534 ₩11,534

제품 속성 속성 값 속성 선택
DFRobot
제품 카테고리: 다중 기능 센서 개발 툴
RoHS:  
Development Kits
Analog Ultrasonic Sensor
URM09
3.3 V to 5.5 V
브랜드: DFRobot
치수: 47 mm x 22 mm
최고 작동온도: + 70 C
최저 작동온도: - 10 C
제품 유형: Multiple Function Sensor Development Tools
시리즈: Gravity
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 27.350 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
9015104000
ECCN:
EAR99

Gravity: URM09 Analog Ultrasonic Sensor

DFRobot URM09 Analog Ultrasonic Sensor is designed for fast-ranging and obstacle avoidance applications with the measuring frequency of up to 30Hz. This ultrasonic sensor adopts built-in temperature compensation and analog output. The URM09 sensor can provide accurate distance measurement within 2cm to 500cm with 1cm resolution and ±1% accuracy. This sensor is compatible with Arduino, Raspberry Pi, and other main-control boards with a logic level of 3.3V or 5V. Typical applications include backing car annunciator and doorbell.

Gravity 시리즈

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic and other applications for all kinds of basic applications. Heart rate, UV, motion sensors and other sensors can help open the possibility of wearable items.
Learn More