MIKROE-3310

Mikroe
932-MIKROE-3310
MIKROE-3310

제조업체:

설명:
자기 센서 개발 툴 3D Hall 3 Click

재고 상태: 8

재고:
8 즉시 배송 가능
공장 리드 타임:
3 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩27,172.8 ₩27,173

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 자기 센서 개발 툴
RoHS:  
Add-On Boards
Hall-Effect, Magnetic Sensor
LIS2MDL
3.3 V
브랜드: Mikroe
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): RS
치수: 42.9 mm x 25.4 mm
연동 사용 대상: 74HC4053
제품 유형: Magnetic Sensor Development Tools
시리즈: 3D Hall
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3310 3D Hall 3 Click board™

Mikroe MIKROE-3310 3D Hall 3 Click board™ is an accurate magnetic sensing Click board™ used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe board has a low-power 3D magnetic LIS2MDL sensor from STMicroelectronics and a triple 2-channel multiplexer/demultiplexer 74HC4053 IC from NXP. The board features an embedded self-test, support for the hard iron compensation, selectable power mode, 16-bit data output, and a wide dynamic range of measurement (±50 gauss). The MIKROE-3310 3D Hall 3 Click board is ideal for various position-sensing applications, contactless knobs, encoders, switches, and potentiometers. This Click board is also ideal for other magnetic field sensing applications based on accurate spatial sensing.

MIKROE-3629 3D Hall 7 Click Board

Mikroe MIKROE-3629 3D Hall 7 Click Board is a magnetic field sensing Click board used to measure the intensity of the magnetic field across three perpendicular axes. This Mikroe click board is equipped with AK09970N high-sensitivity 3D magnetic sensor IC. The mikroSDK-compliant library supports the MIKROE-3629 and can be readily used on a system equipped with a mikroBUS™ socket. This click board utilizes SPI and I2C interfaces with the help of onboard jumpers for communication interface selection. This is done as the SPI and I2C lines are multiplexed on the same pins due to the very low pin count of the magnetic sensor. The MIKROE-3629 is ideal for position sensing, contactless knobs, encoders, switches, and potentiometers.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.