센서 개발 툴

결과: 133
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS 제품 유형 제품 타입 도구는 다음 평가를 위한 것임:
SparkFun 온도 센서 개발 툴 IR Thermometer Eval Board MLX90614 5재고 상태
최소: 1
배수: 1

Temperature Sensor Development Tools
SparkFun 가속 센서 개발 툴 We've been using and selling Analog Devices' ADXL accelerometers for a good while now and now we've found another great part in the series! The ADXL362 is a complete 3-axis MEMS acceleration measurement system that operates at extremely low power co 44재고 상태
최소: 1
배수: 1

Acceleration Sensor Development Tools
SparkFun 다중 기능 센서 개발 툴 RedBot Sensor Line Follower 52재고 상태
최소: 1
배수: 1

Multiple Function Sensor Development Tools
SparkFun 전류 센서 개발 툴 The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 30재고 상태
최소: 1
배수: 1

Current Sensor Development Tools Breakout Boards Current Sensor INA169
SparkFun 터치 센서 개발 툴 If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 16재고 상태
40예상 2026-08-21
최소: 1
배수: 1

Touch Sensor Development Tools
SparkFun 광 센서 개발 툴 RGB Light Sensor - ISL29125 39재고 상태
최소: 1
배수: 1

Optical Sensor Development Tools
SparkFun 온도 센서 개발 툴 TC Breakout - MAX31855K 7재고 상태
최소: 1
배수: 1

Temperature Sensor Development Tools
SparkFun 온도 센서 개발 툴 Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 7재고 상태
최소: 1
배수: 1

Temperature Sensor Development Tools Breakout Boards Temperature Sensor AMG8833
SparkFun 다중 기능 센서 개발 툴 The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 36재고 상태
최소: 1
배수: 1

Multiple Function Sensor Development Tools Breakout Boards Atmospheric Sensor BME280
SparkFun 온도 센서 개발 툴 The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 19재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun 온도 센서 개발 툴 The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 16재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun 온도 센서 개발 툴 Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 21재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards Humidity Sensor SHTC3
SparkFun 거리 센서 개발 도구 Does your project require high-precision cutting-edge distance measurement? Or maybe speed motion or gesture-sensing? We're not talking about simple ultrasonic or even infrared here but 60GHz radar! Well say hello to the SparkFun A111 Pulsed Rada 6재고 상태
최소: 1
배수: 1
Distance Sensor Development Tool Development Tools Sensors
SparkFun 가속 센서 개발 툴 The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 5재고 상태
최소: 1
배수: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor ADXL313
SparkFun 위치 센서 개발 툴 PIR Breakout 170uA (EKMC4607112K) 11재고 상태
최소: 1
배수: 1
Position Sensor Development Tools Breakout Boards PIR Breakout EKMC4607112K
SparkFun 가속 센서 개발 툴 This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 19재고 상태
최소: 1
배수: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor KX134
SparkFun 다중 기능 센서 개발 툴 Air Quality Sensor SGP40 (Qwiic) 5재고 상태
최소: 1
배수: 1
Multiple Function Sensor Development Tools Development Boards Air Quality Sensor SGP40
SparkFun 온도 센서 개발 툴 This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 2재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards Digital Temperature Sensor
SparkFun 거리 센서 개발 도구 SparkFun Qwiic ToF Imager - VL53L5CX 23재고 상태
최소: 1
배수: 1
Distance Sensor Development Tool Qwiic ToF Imagers VL53L5CX
SparkFun 거리 센서 개발 도구 This SparkFun Distance Sensor Breakout utilizes the VL53L4CD next generation ToF (Time of Flight) sensor module to give you the highly accurate measurements at short ranges for its size. The VL53L4CD from STMicroelectronics uses a VCSEL (Vertical Cav 3재고 상태
66주문 중
최소: 1
배수: 1

Distance Sensor Development Tool
SparkFun 거리 센서 개발 도구 The SparkFun Qwiic dToF TMF8820 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanche Pho 1재고 상태
최소: 1
배수: 1

Distance Sensor Development Tool Development Boards Qwiic dToF Imager Qwiic dToF Imager
SparkFun 거리 센서 개발 도구 The SparkFun Qwiic dToF TMF8821 Imager is a direct time-of-flight (dToF) sensor that includes a single modular package with an associated Vertical Cavity Surface Emitting Laser (VCSEL) from AMS. The dToF device is based on Single Photon Avalanche Pho 4재고 상태
최소: 1
배수: 1

Distance Sensor Development Tool Development Boards Qwiic dToF Imager TMF8821
SparkFun 다중 기능 센서 개발 툴 The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 2재고 상태
14주문 중
최소: 1
배수: 1

Multiple Function Sensor Development Tools Breakout Boards Environmental Sensor BME688
SparkFun 압력 센서 개발 툴 The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 5재고 상태
6예상 2026-07-22
최소: 1
배수: 1

Pressure Sensor Development Tools Pressure Sensor BMP384
SparkFun 온도 센서 개발 툴 The SparkFun STTS22H Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor from ST Microelectronics and housed in our standard Qwiic form factor. Thanks to its factory calibration 4재고 상태
26예상 2026-10-12
최소: 1
배수: 1
Temperature Sensor Development Tools