BOOSTXL-BATPAKMKII

Texas Instruments
595-BOOSTXLBTPAKMKII
BOOSTXL-BATPAKMKII

제조업체:

설명:
다중 기능 센서 개발 툴 BOOSTXL-BATPAKMKII

재고 상태: 5

재고:
5 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1   최대: 5
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩44,385.2 ₩44,385

제품 속성 속성 값 속성 선택
Texas Instruments
제품 카테고리: 다중 기능 센서 개발 툴
RoHS:
Plug-In Modules
3.7 V
브랜드: Texas Instruments
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
설명/기능: Fuel tank MKII battery boosterpack plug-in module
치수: 37 mm x 60 mm x 5 mm
인터페이스 타입: I2C
제품 유형: Multiple Function Sensor Development Tools
시리즈: BOOSTXL-BATPAKMKII
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: BoosterPack
단위 중량: 136.750 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

BOOSTXL-BATPAKMKII Fuel Tank MKII BoosterPack™

Texas Instruments BOOSTXL-BATPAKMKII Fuel Tank MKII BoosterPack™ Plug-In Module is the next generation design of the original Fuel Tank BoosterPack module. This BoosterPack includes next-generation TI battery monitoring ICs and other new features to make it easier to use. The Fuel Tank MKII BoosterPack module allows TI LaunchPad™ development kits to be powered from the included rechargeable lithium polymer battery, further enabling mobile application development and evaluation. The Fuel Tank MKII BoosterPack plug-in module includes an on-board lithium polymer battery charger and gas gauge that provide critical parameters of the battery, including temperature, charging state, capacity, and more. The BoosterPack module comes with a lithium polymer battery cell, which can be disconnected by a switch, and charged through an on-board micro USB connector.