101020692

Seeed Studio
713-101020692
101020692

제조업체:

설명:
자기 센서 개발 툴 Grove - 12-bit Magnetic Rotary Position Sensor (AS5600)

재고 상태: 33

재고:
33 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩9,620 ₩9,620

제품 속성 속성 값 속성 선택
Seeed Studio
제품 카테고리: 자기 센서 개발 툴
Evaluation Boards
Magnetic Rotary Position Sensor
AS5600
3.3 V, 5 V
브랜드: Seeed Studio
인터페이스 타입: I2C
제품 유형: Magnetic Sensor Development Tools
시리즈: Grove
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 11.024 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99

Grove AS5600 Magnetic Rotary Position Encoder

Seeed Studio Grove AS5600 Magnetic Rotary Position Encoder is a programmable, 12-bit high-resolution, and contactless device with excellent reliability and durability. This Seeed Studio rotary position sensor offers no rotation angle limitation. The AS5600 position encoder can output RAW data through the I2C interface or the PWM wave/analog wave via the OUT pin. Typical applications include motor closed-loop control, robot arm, tripod head, and industrial machine control.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.