MIKROE-1905

Mikroe
932-MIKROE-1905
MIKROE-1905

제조업체:

설명:
가속 센서 개발 툴 Accel 2 click

재고 상태: 10

재고:
10 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩34,040 ₩34,040

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 가속 센서 개발 툴
RoHS:  
Add-On Boards
LIS3DSH
3.3 V, 5 V
브랜드: Mikroe
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): RS
인터페이스 타입: I2C, SPI
제품 유형: Acceleration Sensor Development Tools
시리즈: Sensors-Motion/Position-Click
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
단위 중량: 29 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Accel 2 Click

Mikroe Accel 2 Click features the STMicroelectronics LIS3DSH 3-axis accelerometer. The LIS3DSH embeds a FIFO buffer and two programmable state machines. This allows the developer to implement gesture recognition. User-defined programs can distinguish movement patterns like shake and double shake, face up or down, turn and double turn, and activate an interrupt upon their execution. Either I²C and SPI interfaces are available for communication with Mikroe Accel 2 Click and the target MCU.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.