MIKROE-3600

Mikroe
932-MIKROE-3600
MIKROE-3600

제조업체:

설명:
온도 센서 개발 툴 Thermo 11 Click

재고 상태: 14

재고:
14 즉시 배송 가능
공장 리드 타임:
5 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩20,720 ₩20,720

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 온도 센서 개발 툴
RoHS:  
Add-On Boards
Temperature Sensor
TMP117
3.3 V, 5 V
브랜드: Mikroe
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): RS
치수: 28.6 mm x 25.4 mm
인터페이스 타입: I2C
제품 유형: Temperature Sensor Development Tools
시리즈: Thermo
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
단위 중량: 136.080 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9025190090
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3600 Thermo 11 Click

Mikroe MIKROE-3600 Thermo 11 Click has a sensor IC that digitizes temperature measurements between -55°C and +150°C. The temperature measurement data is then processed by the host MCU. Mikroe Thermo 11 click provides an accuracy of ±0.1°C in the range from -20°C to +50°C. The sensor used has a great combination of features. It's a perfect choice for any temperature measurement application. These applications include low power consumption, selectable averaging, programmable interrupt engine, compact sensor size, interrupt output pin, and more. The sensor itself requires almost no external components. This simplifies the design, reduces the cost, and cuts time to market.