MIKROE-497

Mikroe
932-MIKROE-497
MIKROE-497

제조업체:

설명:
셀룰러 개발 도구 EASYGSM/GPRS (GM862) BOARD ONLY

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩18,980 ₩18,980

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 셀룰러 개발 도구
RoHS:  
Development Boards
1.575 GHz
GM862
9 V to 32 V
IDC10, SMA, UART
GSM, GPRS
브랜드: Mikroe
설명/기능: Telit GM862 GSM/GPRS Module and SIM card are not included, includes Quad-band GSM Antenna SMA straight male and MMCX-SMA cable
치수: 116.31 mm x 79.71 mm
제품 유형: Cellular Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
5A991.g

Telit Easy GSM/GPRS Development System

Mikroe Telit Easy GSM/GPRS Development System combines the access to digital communication services in GSM 850, 900, DCS 1800, and PCS1900 MHz networks with an integrated GPS receiver. The GM862 family features Voice, Circuit Switched Data transfer, Phonebook, SMS, four bands GSM capability, hot removal sensing on-board SIM Reader, GPRS Class 10, and battery charger circuitry. Moreover, the GM862-GPS module integrates the EASY SCRIPT functionality. This is a PYTHON engine script interpreter allowing self-controlled operations. With the EASY SCRIPT feature, GM862-GPS becomes a finite product that just needs the user's script to be run. The GM862 is specifically designed and developed by Telit for OEM usage and dedicated to portable data, voice, and telematic applications, such as telemetry and telecontrol, security systems, vending machines, POS terminals, phones and payphones, and return channel for digital broadcasting. Moreover, the GM862-GPS enables capabilities for automotive and fleet management applications and position reporting and tracking.