CS-BLIP-03

Crowd Supply
392-CS-BLIP-03
CS-BLIP-03

제조업체:

설명:
Bluetooth 개발 도구(802.15.1) Blipboy Gaming Shield

재고 상태: 15

재고:
15 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩40,700 ₩40,700

제품 속성 속성 값 속성 선택
Crowd Supply
제품 카테고리: Bluetooth 개발 도구(802.15.1)
RoHS:  
Development Boards
nRF52840
5 V
Bluetooth
브랜드: Crowd Supply
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): IN
제품 유형: Bluetooth Development Tools
하위 범주: Development Tools
버전: Version 5.0
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
9504500000
ECCN:
EAR99

Blip Development Boards

Crowd Supply Blip Development Boards evaluate Nordic Semiconductor nRF52840 System-on-Chip (SoC) for Bluetooth Low Energy (BLE) and 802.15.4-based wireless applications. These development boards feature a built-in black magic probe compatible programmer and debugger, a temperature/humidity sensor, ambient light intensity sensor, and a three-axis accelerometer. The Blip development boards support Zephyr RTOS, Arduino, and CircuitPython with an android/iOS App and a Bluetooth web interface. These development boards operate at -40°C to 85°C temperature range and 1.8V to 3.3V maximum input voltage range. The Blip development boards offer a 150mA maximum battery charging power rating. These development boards are available in the E-paper shield and Blipboy gaming shield. The Blip development boards are ideal for vibration analysis, soil moisture sensors, LED matrix projects, and BLE demo firmware.