P0800

Terasic Technologies
993-P0800
P0800

제조업체:

설명:
프로그램 가능 논리 IC 개발 툴 MAX 10 NEEK Dev & Edu Board

재고 상태: 3

재고:
3 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩531,305.2 ₩531,305

제품 속성 속성 값 속성 선택
Terasic
제품 카테고리: 프로그램 가능 논리 IC 개발 툴
RoHS:  
Evaluation Kits
FPGA
MAX 10
브랜드: Terasic Technologies
설명/기능: Evaluation kit for MAX 10 FPGA
제품 유형: Programmable Logic IC Development Tools
시리즈: MAX 10
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 1.21 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473508000
ECCN:
EAR99

MAX 10 NEEK Evaluation Kit

Terasic MAX 10 NEEK evaluation kit offers a comprehensive design environment for Altera Max10 FPGAs. The MAX 10 NEEK includes a 5 point 800x480 LCD capacitive touch panel and digital image module to allow for the development of multimedia applications. On-board programming is available, as is an optional 10-pin JTAG header. Interface options include Gigabit Ethernet, UART to USB, a 2x6 Terasic Mini Digital (TMD) expansion header, and an HDMI video output. Additionally, an 8MP camera, humidity and temperature sensor, light sensor, accelerometer, and power monitor are included onboard.

Terasic MAX 10 NEEK Evaluation Kit

Terasic MAX 10 NEEK evaluation kit offers a comprehensive design environment for Intel Max10 FPGAs. The MAX 10 NEEK includes a 5 point 800x480 LCD capacitive touch panel and digital image module to allow for the development of multimedia applications. On-board programming is available, as is an optional 10-pin JTAG header. Interface options include Gigabit ethernet, UART to USB, a 2x6 Terasic Mini Digital (TMD) expansion header, and an HDMI video output. Additionally, an 8MP camera, humidity and temperature sensor, light sensor, accelerometer, and power monitor are included on board.