P0060

Terasic Technologies
993-P0060
P0060

제조업체:

설명:
프로그램 가능 논리 IC 개발 툴 INDUSTRIAL COMM BOARD (ICB-HSMC)

재고 상태: 1

재고:
1 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩288,585.2 ₩288,585

제품 속성 속성 값 속성 선택
Terasic
제품 카테고리: 프로그램 가능 논리 IC 개발 툴
RoHS:  
Development Boards
FPGA
EP4CE115
브랜드: Terasic Technologies
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): TW
설명/기능: FPGA interface development board
치수: 130.2 mm x 78.11 mm
인터페이스 타입: USB
작동 공급 전압: 12 V
포장: Bulk
제품 유형: Programmable Logic IC Development Tools
시리즈: Daughter Card - Networking
팩토리 팩 수량: 1
하위 범주: Development Tools
부품번호 별칭: HSMC-ICB
단위 중량: 270 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0060 Industrial Communication Board (ICB-HSMC)

Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC) is designed to provide common industry-standard interfaces for FPGA platforms. These FPGA platforms should support RS-232, RS-485, and CAN connectivity through a high-speed mezzanine connector (HSMC). This ICB-HSMC board allows users to set up a communication network for industrial standard interfaces on the ICB. Terasic Technologies P0060 ICB-HSMC board features one RS-232 interface, one GPIO interface, four RS-485 interfaces, two CAN interfaces, and four PIO interfaces. The board is an ideal addition to the DE2-115 platform for developing industrial networking solutions on Altera FPGAs.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.