MIKROE-3895

Mikroe
932-MIKROE-3895
MIKROE-3895

제조업체:

설명:
전원 관리 IC 개발 도구 Step Down 2 Click

재고 상태: 4

재고:
4 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩26,280 ₩26,280

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 전원 관리 IC 개발 도구
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
4 V to 38 V
850 mV to 38 V
L6986HTR
Step Down
브랜드: Mikroe
치수: 42.9 mm x 25.4 mm
인터페이스 타입: GPIO
출력 전류: 2 A
제품 유형: Power Management IC Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Step Down 2 Click

Mikroe Step Down 2 Click features an STMicroelectronics L6986HTR synchronous step-down switching regulator with operating input voltages from 4V to 38V and output voltage adjustability from 0.85V to VIN. Mikroe Step Down 2 Click is ideally used for programmable logic controllers (PLCs), decentralized intelligent nodes, sensors, and low-noise applications (LNM).