MIKROE-4271

Mikroe
932-MIKROE-4271
MIKROE-4271

제조업체:

설명:
전원 관리 IC 개발 도구 Current Limit Click

재고 상태: 5

재고:
5 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩26,280 ₩26,280

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 전원 관리 IC 개발 도구
Add-On Boards
Power Switch
3.3 V/5 V
MAX890L
Current Limit
브랜드: Mikroe
치수: 42.9 mm x 25.4 mm
인터페이스 타입: SPI
제품 유형: Power Management IC Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Current Limit Click

Mikroe Current Limit Click contains a low-voltage, P-channel MOSFET power switch for high-side load switching applications. The Mikroe Current Limit Click board features an Analog Devices / Maxim Integrated MAX890L low-resistance power switch with an adjustable, accurate current limit system and thermal shutdown. The switch's internal current-limiting circuitry protects the input supply against overload. The device's thermal protection limits power dissipation. The maximum current limit is 1.2A, programmed through a MAX5401 digital potentiometer. The quiescent supply current has a low value of 10μA in the active state, while in its off state, the supply current decreases to 0.1μA.