MIKROE-4287

Mikroe
932-MIKROE-4287
MIKROE-4287

제조업체:

설명:
전원 관리 IC 개발 도구 Boost 3 Click

재고 상태: 5

재고:
5 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩36,500 ₩36,500

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 전원 관리 IC 개발 도구
Add-On Boards
Voltage Regulator - Switching Regulator
5.5 V
Adjustable
TPS61391
Boost Click
브랜드: Mikroe
제품 유형: Power Management IC Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Boost 3 Click

Mikroe Boost 3 Click has a boost converter with an integrated current mirror function. The Mikroe Boost 3 Click board features the Texas Instruments (TI) TPS61391 700kHz Pulse-Width Modulating (PWM) Step-Up Converter with a 70V switch FET and an input voltage of up to 5.5V. The TPS61391 includes an accurate current mirror with two selectable gain options (1:5 or 4:5). The TI converter provides high optical power protection with an additional FET in series with the APD power path, with a typical response time of 0.5µs.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.