BOS1921-KIT-B01

Boreas Technologies
915-BOS1921-KIT-B01
BOS1921-KIT-B01

제조업체:

설명:
전원 관리 IC 개발 도구 BOS1921 starter development kit

재고 상태: 24

재고:
24 즉시 배송 가능
공장 리드 타임:
2 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩368,650 ₩368,650
₩363,540 ₩3,635,400

제품 속성 속성 값 속성 선택
Boreas Technologies
제품 카테고리: 전원 관리 IC 개발 도구
RoHS:  
Development Kits
BOS1921
BOS1921
브랜드: Boreas Technologies
포장: Bulk
제품 유형: Power Management IC Development Tools
하위 범주: Development Tools
상표명: CapDrive
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

BOS1901-KIT-B02 Development Kit

Boréas Technologies BOS1901-KIT-B02 Development Kit is designed to evaluate the operation of the BOS1901 piezo haptic drivers. This USB-powered kit appears as a USB audio device for computers that allow quick and easy generation of waveforms using Audacity® audio software for haptic prototyping. The BOS1901-KIT-B02 kit features a power supply via the USB port and graphical user interface for ease of use. This development kit includes two breakable miniature PCBs with BOS1901drivers for prototyping.

BOS1921 Starter Development Kit

Boréas Technologies BOS1921 Starter Development Kit is a plug-and-play dev kit to experience Piezo Haptic feedback. The BOS1921 Piezo Haptic Drivers are single-chip piezo actuator drivers with energy recovery based on patented CapDrive™ technology. These drivers are capable of sensing/driving piezoelectric actuators with up to 190Vpp voltage and stand out with their low power consumption, minimal latency, and compact footprints. The USB-powered BOS1921 development kit integrates a standard USB audio protocol, making it appear as a regular audio output to any computer. This simplifies waveform prototyping and playback, allowing users to prototype localized or complex haptic solutions with its two channels. Kit contents mainly include BOS1921-kit, driver board haptic, driver board pump, and USB-C™ cable.