TPS92602EVM

Texas Instruments
595-TPS92602EVM
TPS92602EVM

제조업체:

설명:
LED 조명 개발 툴 TPS92602 EVAL MOD

재고 상태: 3

재고:
3 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1   최대: 5
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩264,668.4 ₩264,668

제품 속성 속성 값 속성 선택
Texas Instruments
제품 카테고리: LED 조명 개발 툴
RoHS:  
Evaluation Modules
TPS92602-Q1
TPS92602
4 V to 40 V
TPS92602
브랜드: Texas Instruments
COA(최종 조립 국가): US
COD(확산 공정 국가): Not Available
COO(원산지): US
최고 작동온도: + 125 C
최저 작동온도: - 40 C
출력 전류: 80 mA
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 423 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS92602EVM 평가 모듈(EVM)

Texas Instruments TPS92602EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92602-Q1 2-channel high side current sense DC-DC MOSFET controller. The TPS92602-Q1 is designed to drive automotive high-brightness light emitting diodes (LEDs) and features a wide input voltage range (4.5 V to 40 V), High-Side Current Sense, a precision reference, switching frequency synchronization analog dimming, PWM dimming, and full diagnostics including High-Side current (LED Current) available as analog output, open-LED / short to GND detection, and shorted output protection.
Learn More

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.