EV7221-R-00A

Monolithic Power Systems (MPS)
946-EV7221-R-00A
EV7221-R-00A

제조업체:

설명:
LED 조명 개발 툴 16-Channel, 80mA/Ch, LED Driver

재고 상태: 5

재고:
5 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩75,879.6 ₩75,880

제품 속성 속성 값 속성 선택
Monolithic Power Systems (MPS)
제품 카테고리: LED 조명 개발 툴
RoHS:  
Evaluation Boards
4 V to 16 V
Bulk
브랜드: Monolithic Power Systems (MPS)
출력 전류: 80 mA
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EV7221-R-00A Evaluation Board

Monolithic Power Systems (MPS) EV7221-R-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ7221-AEC1 16-channel LED driver. The MPQ7221-AEC1 driver operates across a 4V to 16V input voltage range. This evaluation board features an I2C interface, 40μs phase shift, LED open protection, 80mA LED current/string, Under-Voltage Lockout (UVLO), and Over-Temperature Protection (OTP). The EV7221-R-00A evaluation board is available in dimensions of 6.35cm x 6.35cm x 2cm and is AEC-Q100 qualified. Typical applications include automotive taillights and automotive turning lights.