EV3320A-Q-00A

Monolithic Power Systems (MPS)
946-EV3320A-Q-00A
EV3320A-Q-00A

제조업체:

설명:
LED 조명 개발 툴 4-Channel, Charge Pump RGB LED Driver with I2C Interface Evaluation Board

재고 상태: 3

재고:
3 즉시 배송 가능
공장 리드 타임:
4 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩75,879.6 ₩75,880

제품 속성 속성 값 속성 선택
Monolithic Power Systems (MPS)
제품 카테고리: LED 조명 개발 툴
RoHS:  
Evaluation Boards
MP3320 RGB LED Driver
1.8 V to 5.5 V
MP3320
Bulk
브랜드: Monolithic Power Systems (MPS)
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
출력 전류: 51 mA
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

EV3320A-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EV3320A-Q-00A Evaluation Board is designed to demonstrate the capabilities of the MP3320A LED driver. This evaluation board operates from a 1.8V to 5.5V input voltage (VIN) range with up to 5.5V output voltage. The EV3320A-Q-00A evaluation board offers a 51mA maximum current. This evaluation board features LED protection, short LED protection, Over-Voltage Protection (OVP), and Over Temperature Protection (OTP) and is available in 6.35cm x 6.35cm x 2cm dimensions.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.