4119

Adafruit
485-4119
4119

제조업체:

설명:
LED 조명 개발 툴 Adafruit CharliePlex LED Matrix Bonnet - 8x16 Yellow LEDs

재고 상태: 2

재고:
2 즉시 배송 가능
공장 리드 타임:
1주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩19,166 ₩19,166

제품 속성 속성 값 속성 선택
Adafruit
제품 카테고리: LED 조명 개발 툴
RoHS:  
Add-On Boards
IS31FL3731
3.3 V
브랜드: Adafruit
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 8.200 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
USHTS:
8543708800
ECCN:
EAR99

CharliePlex LED Matrix Bonnet (Yellow)

Adafruit CharliePlex LED Matrix Bonnet (Yellow) is a 16x8 LED display that can be placed atop any Raspberry Pi Single Board Computer with a 2x20 connector, for a beautiful, bright grid of 128 Charlieplexed LEDs. The Adafruit CharliePlex LED Matrix Bonnet features the ISSI IS31FL3731 I2C LED Driver IC, which offers the ability to PWM each individual LED in the 16x8 grid, with 8-bit (256 level) dimming for each individual LED. The IS31FL3731 LED Driver includes enough RAM for 8 separate frames of display memory, allowing multiple animation frames to be displayed with a single command. The CharliePlex LED Matrix Display Bonnet comes fully assembled, with no soldering required, and is programmed using CircuitPython.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.