EVQ3326-R-00A

Monolithic Power Systems (MPS)
946-EVQ3326-R-00A
EVQ3326-R-00A

제조업체:

설명:
LED 조명 개발 툴 Evaluation board for MPQ3362-AEC1 and MP3362

재고 상태: 5

재고:
5 즉시 배송 가능
공장 리드 타임:
14 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩115,336.4 ₩115,336

제품 속성 속성 값 속성 선택
Monolithic Power Systems (MPS)
제품 카테고리: LED 조명 개발 툴
RoHS:  
Evaluation Boards
MPQ3326
4 V to 16 V
MP3364
Bulk
브랜드: Monolithic Power Systems (MPS)
출력 전류: 50 mA
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
9030890000
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

EVQ3326-R-00A LED Driver Evaluation Board

Monolithic Power Systems (MPS) EVQ3326-R-00A LED Driver Evaluation Board is designed for the MPQ3326. The MPQ3326 is a 16-channel WLED driver that can operate from a wide 4V to 16V input voltage range. The MP3326 applies 16 internal current sources in each LED string terminal. An external current setting resistor sets the LED current of each channel. The maximum current for each channel is 50mA (VIN ≥ 4.5V).

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.