DFR0597

DFRobot
426-DFR0597
DFR0597

제조업체:

설명:
LED 조명 개발 툴 Flexible RGB LED Matrix 7x71

구매 가능 정보

재고:
0

이 제품을 이월 주문으로 여전히 구매하실 수 있습니다.

최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩57,720 ₩57,720

제품 속성 속성 값 속성 선택
DFRobot
제품 카테고리: LED 조명 개발 툴
RoHS:  
Evaluation Modules
DFR0598
5 V
브랜드: DFRobot
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8543709860
ECCN:
EAR99

DFR0597 Flexible RGB LED Matrix Display

DFRobot DFR0597 Flexible RGB LED Matrix Display has 7x71 RGB LEDs. Designed with a flexible PCB board, the display is light and bendable. The onboard MCU simplifies the way to display numbers and alphabets. It can keep the display status separated from the main control. This makes it so that it can be conveniently integrated into projects, especially wearable devices, such as hats, backpacks, clothes, skirts, shoes, belts, masks, and more. For other items, it can be used for wallets, musical instruments, cups, vases, clock ornaments, and more. It can also be used in advertising walls, displays, and holiday decorations. The screen dimension is 269mm x 30mm. The matrix dimension is 232mm x 22mm, and the pixel pitch is 3.2mm. This flexible RGB LED matrix display supports showing both numbers and alphabets. It is recommended that the user use DFR0598 to show Chinese characters. The flexible RGB LED matrix display should not be over-curved (no more than 30°) and bent repeatedly, or it will be prone to damage.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.