MIKROE-1989

Mikroe
932-MIKROE-1989
MIKROE-1989

제조업체:

설명:
메모리 IC 개발 툴 EEPROM 3 click

재고 상태: 5

재고:
5 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩25,160 ₩25,160

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 메모리 IC 개발 툴
RoHS:  
Add-On Boards
AT24CM02
256 kbit
EEPROM
브랜드: Mikroe
설명/기능: EEPROM 3 click carries Atmel's AT24CM02 DIP-8 socket EEPROM chip with 256 kB of memory
치수: 28.6 mm x 25.4 mm x 3.3 mm
인터페이스 타입: I2C
작동 공급 전압: 3.3 V, 5 V
제품 유형: Memory IC Development Tools
시리즈: Misc-Storage-Click
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
단위 중량: 30 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

EEPROM Clicks

Mikroe EEPROM clicks provide additional memory for storing initialization and configuration data. Mikro EEPROM Clicks provide communication with the target microcontroller (MCU) through the microBUS SPI or I2C interface.