EVQ3364-R-01A

Monolithic Power Systems (MPS)
946-EVQ3364-R-01A
EVQ3364-R-01A

제조업체:

설명:
LED 조명 개발 툴 150mA, 4-Channel, Boost WLED Driver with 15000:1 Dimming Ratio and I2C Evaluation Board, AEC-Q100 Qualified

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩146,978.2 ₩146,978

제품 속성 속성 값 속성 선택
Monolithic Power Systems (MPS)
제품 카테고리: LED 조명 개발 툴
RoHS:  
Evaluation Boards
MPQ3364GR
3.5 V to 36 V
MPQ3364
Bulk
브랜드: Monolithic Power Systems (MPS)
출력 전류: 50 mA
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.