MAX16832CEVKIT+

Analog Devices / Maxim Integrated
700-MAX16832CEVKIT
MAX16832CEVKIT+

제조업체:

설명:
LED 조명 개발 툴 Eval Kit MAX16823C and MAX16832A (2MHz,

재고 상태: 5

재고:
5 즉시 배송 가능
공장 리드 타임:
10 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩68,494.4 ₩68,494

제품 속성 속성 값 속성 선택
Analog Devices Inc.
제품 카테고리: LED 조명 개발 툴
RoHS:  
Evaluation Kits
MAX162832A, MAX16832C
MAX16832
6 V to 65 V
MAX16832EV
Bulk
브랜드: Analog Devices / Maxim Integrated
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
부품번호 별칭: MAX16832EV
단위 중량: 86.515 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

MAX16832CEVKIT Evaluation Kit

Analog Devices MAX16832CEVKIT Evaluation Kit demonstrates the MAX16832C hysteretic current-mode high-brightness LED driver IC. The Analog Devices MAX16832C kit is configured as a step-down topology with a constant-current high-brightness (HB LED) driver circuit for external HB LEDs. The MAX16832CEVKIT operates from a DC supply voltage of 6.5V to 65V and is configured to deliver 666mA of current to user-supplied HB LEDs. The output voltage for the HB LED string can go up to 64V and depends upon the kit's input voltage. The MAX16832CEVKIT can be configured for digital pulse-width modulation (PWM) dimming operation using a digital PWM input signal. The evaluation kit circuit also features a thermal-foldback and temperature-simulation circuit feature. The MAX16832CEVKIT is a fully assembled and tested surface-mount board. Additionally, the PCB layout design has been maximized for optimum thermal dissipation. The Maxim MAX16832CEVKIT can also evaluate a MAX16832A after replacing the IC.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.