IS31FL3199-QFLS2-EB

ISSI
870-I31FL3199QFLS2EB
IS31FL3199-QFLS2-EB

제조업체:

설명:
LED 조명 개발 툴 Eval Board for IS31FL3199

재고 상태: 3

재고:
3 즉시 배송 가능
최소: 1   배수: 1   최대: 200
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩67,266 ₩67,266

제품 속성 속성 값 속성 선택
ISSI
제품 카테고리: LED 조명 개발 툴
RoHS:  
Evaluation Boards
IS31FL3199
IS31FL3199
5 V
IS31FL3199
브랜드: ISSI
습도에 민감: Yes
출력 전류: 2 A
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8541109000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

IS31FL3199 Evaluation Board

ISSI IS31FL3199 Evaluation Board is a fully assembled and tested PCB that uses the IS31FL3199 9-channel light effect LED driver. This ISSI board features a two-dimensional auto-breathing mode and audio-modulated display mode. The IS31FL3199 evaluation board has five display modes. The user can press the MODE button to switch configurations.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.