cs-anavi-10

ANAVI Technology
392-CS-ANAVI-10
cs-anavi-10

제조업체:

설명:
LED 조명 개발 툴 ANAVI Light Controller - Starter Kit

재고 상태: 3

재고:
3 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩57,720 ₩57,720

제품 속성 속성 값 속성 선택
ANAVI Technology
제품 카테고리: LED 조명 개발 툴
RoHS:  
Add-On Boards
Raspberry Pi
브랜드: ANAVI Technology
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): BG
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 123.145 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8543709860
ECCN:
EAR99

Starter Kit

ANAVI Technology CS-ANAVI-10 is a starter kit that includes an ANAVI Light Controller, USB-to-serial debug cable and, 1-meter RGB LED strip with an LED connector. The kit includes an acrylic case that protects the ANAVI Light Controller from dust while still ensuring airflow and cooling. ANAVI Light Controller is a certified open-source hardware Wi-Fi® device for controlling a 12V RGB LED strip. The device supports sensors for light, temperature, humidity, and gesture recognition.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.