SLG47004V-SKT

Renesas / Dialog
724-SLG47004V-SKT
SLG47004V-SKT

Mfr.:

Description:
Sockets & Adapters SLG4SA24AA-30x30 socket adapter, 20 SLG47004V samples. For use with : - SLG4DVKADV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sockets & Adapters
RoHS:  
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Sockets & Adapters
Series: SLG47004
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: GreenPAK AnalogPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLG47004 GreenPAK Mixed-Signal Matrix Products

Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products feature small and low-power components for analog signal processing and mixed-signal functions. These programmable matrix products enable individual, tunable, and analog components, in conjunction with configurable logic, to solve a wide variety of tasks at minimal cost. The SLG47004 lineup offers simple programmable logic devices, including automotive-qualified, as well as breadboards, evaluation boards, and sockets and adapters. Additional features include an analog temperature sensor, programmable delay with edge detector output, deglitch filter or edge detector, in-system programmability, and multiple-time programmable memory. Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products are ideal for use in tunable analog filters, PC peripherals, consumer electronics, and data communication equipment.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
4
Expected 10/29/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩118,700.4 ₩118,700