SW-ONE-QUARTUS

Altera
989-SW-ONE-QUARTUS
SW-ONE-QUARTUS

제조업체:

설명:
개발 소프트웨어 Quartus Prime Software

구매 가능 정보

재고:
소프트웨어 라이센스 키는 이메일을 통해 제공됩니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩5,394,600 ₩5,394,600

제품 속성 속성 값 속성 선택
Altera
제품 카테고리: 개발 소프트웨어
RoHS:
브랜드: Altera
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): Not Available
제품 유형: Development Software
시리즈: Quartus
팩토리 팩 수량: 1
하위 범주: Embedded Solutions
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
9999999999
CAHTS:
9999999999
USHTS:
9999999999
JPHTS:
999999999
TARIC:
9999999999
MXHTS:
9999999999
BRHTS:
99999999
ECCN:
EAR99

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.

Quartus® Prime Design Software

Altera Quartus® Prime Design Software delivers improvements across the three key areas designers care about most performance, productivity, and usability. It supports the latest Agilex™ 7 and Agilex 5 FPGA and SoC families, ensuring a seamless development experience for cutting-edge applications. Coming in an upcoming release, support for the new Agilex 3 FPGAs and SoCs family and new MAX 10 FPGA package options that squeeze 485 I/Os into a 19 x 19mm2 sized package. Fast compile times allow designers to accelerate FPGA development, with larger designs benefiting from even greater reductions. Enhanced compiler optimizations also significantly reduce peak virtual memory requirements, ensuring most FPGA designs compile within 64GB of memory.