EVAL_PAN9320EMK

Panasonic
667-EVAL_PAN9320EMK
EVAL_PAN9320EMK

제조업체:

설명:
WiFi 개발 도구(802.11) PAN9320 Exper Kit MB & Daughter Brd

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 10   배수: 10
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩509,105.2 ₩5,091,052

제품 속성 속성 값 속성 선택
Panasonic
제품 카테고리: WiFi 개발 도구(802.11)
RoHS:  
Evaluation Kits
PAN9320
802.11 b/g/n
2.4 GHz
WiFi
Bulk
브랜드: Panasonic
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): DE
설명/기능: Evaluation Kit for the PAN9320 wifi module
치수: 29 mm x 13.5 mm x 2.66 mm
연동 사용 대상: PAN9320
인터페이스 타입: UART
제품 유형: WiFi Development Tools
시리즈: PAN9320
팩토리 팩 수량: 10
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

EVAL_PAN9320EMK Experimenter Kit

Panasonic EVAL_PAN9320EMK Experimenter Kit is designed for experimenting with the PAN9320, a completely embedded Wi-Fi module stand-alone 802.11b/g/n, 32-bit MCU. Panasonic's designer-friendly EVAL_PAN9320EMK Experimenter Kit reduces design efforts and critical time to market. Product design cycles are significantly reduced using Panasonic's free-of-charge reference design and design review services. Software available from Marvell® contains applications, demonstrations, and utilities that execute on the PAN9310/9320 Series.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.