MIKROE-4947

Mikroe
932-MIKROE-4947
MIKROE-4947

제조업체:

설명:
Bluetooth 개발 도구(802.15.1) BT Audio 3 click

재고 상태: 2

재고:
2 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩79,920 ₩79,920

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: Bluetooth 개발 도구(802.15.1)
RoHS:  
Add-On Boards
BM83
2.4 GHz to 2.48 GHz
브랜드: Mikroe
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): RS
인터페이스 타입: UART
최고 작동온도: + 85 C
최저 작동온도: - 40 C
제품 유형: Bluetooth Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

BT Audio 3 Click

Mikroe BT Audio 3 Click is a high-performing voice and audio post-processing board for BLUETOOTH® audio applications. The board features the Microchip BM83 fully certified BLUETOOTH® v5.0 stereo audio module. The BM83 contains an onboard BLUETOOTH® stack and audio profiles. It supports 24-bit/96kHz high-resolution audio formats to enable high-fidelity wireless audio. An integrated Digital Signal Processor (DSP) decodes AAC and SBC codecs and executes advanced audio and voice processing like Wide-Band (WB) speech, Acoustic Echo Cancellation (AEC), and Noise Reduction (NR). Configured in Host mode, the BM83 allows data processing via the UART interface, and in addition, comes with many additional features such as audio control buttons, onboard microphones, LED indicators, and more.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.