2995

Adafruit
485-2995
2995

제조업체:

설명:
Bluetooth 개발 도구(802.15.1) Adafruit Feather M0 Bluefruit LE

재고 상태: 152

재고:
152 즉시 배송 가능
공장 리드 타임:
1주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩44,326 ₩44,326

제품 속성 속성 값 속성 선택
Adafruit
제품 카테고리: Bluetooth 개발 도구(802.15.1)
RoHS:  
Development Boards
nRF51822
2.4 GHz
3.3 V
Bluetooth
브랜드: Adafruit
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
설명/기능: Development board with ARM Cortex M0+ and BTLE module
치수: 51 mm x 23 mm x 8 mm
연동 사용 대상: ATSAMD21G18, nRF51822
인터페이스 타입: I2C, SPI, UART, USB
제품 유형: Bluetooth Development Tools
시리즈: Feather
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 5.700 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Feather M0 Bluefruit LE 개발 보드

Adafruit Feather M0 Bluefruit LE is an all-in-one Arduino-compatible and Bluetooth Low Energy development board with built-in USB and battery charging. The board features ATSAMD21G18 ARM Cortex M0 processor clocked at 48 MHz and at 3.3V logic. The development board's chip offers 256K of flash and 32K of RAM, and built-in USB. The built-in USB provides USB-to-Serial program and debug capability. To support portable projects, the board includes a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging. The board also features the Bluefruit BTLE module and two status indicator LEDs. The Bluefruit serves as a data pipe to transparently transmit back and forth from the iOS or Android device. Designers can use Adafruit’s iOS App, Android App or write their own app to communicate with the UART service. Thanks to an easy-to-learn AT command set, designers have full control over how the device behaves. This includes the ability to define and manipulate GATT Services and Characteristics, or change the way that the device identifies itself for other Bluetooth Low Energy devices to see. Designers can also use the AT commands to query the die temperature, check the battery voltage, check the connection RSSI or MAC address, and more.
Learn More

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.