MAXREFDES43#

Analog Devices / Maxim Integrated
700-MAXREFDES43#
MAXREFDES43#

제조업체:

설명:
보안 / 인증 개발 툴 I2C SHA-256 Secure Authentication Design

구매 가능 정보

재고:
9 20일 이내에 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩48,706.8 ₩48,707

제품 속성 속성 값 속성 선택
Analog Devices Inc.
제품 카테고리: 보안 / 인증 개발 툴
RoHS:  
Reference Design Boards
DS28C22
I2C
Bulk
브랜드: Analog Devices / Maxim Integrated
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): PH
설명/기능: I2C-based authentication reference design, built to authenticate peripherals to XilinxFPGAs
작동 공급 전압: 12 V
제품 유형: Security / Authentication Development Tools
시리즈: MAXREFDES
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 84.248 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES43 Secure Authentication Reference Design

Analog Devices Inc. MAXREFDES43 Secure Authentication Reference Design is an I2C-based authentication reference design built to authenticate peripherals to Xilinx® FPGAs. The reference design interfaces with FPGA development boards using a 6-pin Pmod™ connector. It can be used for immediate testing using a Zedboard™. The FPGA executes a challenge-response sequence with the DS28C22 to ensure the authenticity of a module, peripheral, or subsystem. The ADI DS28C22 communicates on an I2C bus, providing a standard communication interface. The simplicity of this design enables rapid adoption into any peripheral requiring security.