STEVAL-ISA147V3

STMicroelectronics
511-STEVAL-ISA147V3
STEVAL-ISA147V3

제조업체:

설명:
전원 관리 IC 개발 도구 500 W fully digital AC-DC power supply (D-SMPS) based on STM32F334C8 microcontro

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
3 주 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩462,951.4 ₩462,951

제품 속성 속성 값 속성 선택
STMicroelectronics
제품 카테고리: 전원 관리 IC 개발 도구
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
90 VAC to 264 VAC
12 V
STM32F334C8
STEVAL-ISA147V3
브랜드: STMicroelectronics
연동 사용 대상: STM32F051K8, STM32F334C8
포장: Bulk
제품 유형: Power Management IC Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 1.31 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8504401090
CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
3A991.a.2

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions. 

STEVAL-ISA147V3 Fully Digital AC-DC Power Supply

STMicroelectronics STEVAL-ISA147V3 is a digital switch mode AC-DC converter consisting of two power stages. The first is an input semi-bridgeless power factor corrector (SBPFC) controlled by an STM32F051K8 microcontroller. The second is a regulation stage implemented with a LLC half-bridge with synchronous rectification (SR), controlled by an STM32F334C8 microcontroller. This 500W AC-DC converter uses the so-called bridgeless PFC topology which has the advantage of lower conduction losses and higher efficiency by eliminating the need for a diode rectifier stage.

STEVAL-ISA147V3 AC-DC Power Supply

STMicroelectronics STEVAL-ISA147V3 AC-DC Power Supply is a digital switch mode AC-DC converter with two power stages. The  first power stage is as an input semi-bridgeless power factor corrector (SBPFC) controlled by an STM32F051K8. The second is as a regulation stage implemented with an LLC half bridge with synchronous rectification (SR), controlled by an STM32F334C8 microcontroller. This 500W AC-DC converter uses bridgeless PFC topology and has lower conduction losses and higher efficiency with no need for a diode rectifier stage. This allows a reduced component count compared to a standard PFC.